-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Channel, 50 to 200 ksps, 12-Bit A/D Converter 6-WSON -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADC121S021CISDX/NOPB by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-ADC121S021CISDX/NOPBCT-ND
|
DigiKey | IC ADC 12BIT SAR 6WSON Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0282 / $2.0900 | Buy Now |
DISTI #
926-A121S021CISDXNPB
|
Mouser Electronics | Analog to Digital Converters - ADC Single Channel 50 t o 200 ksps 12-Bit A A 926-AD121S021CISDNPB RoHS: Compliant | 0 |
|
$1.0400 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADC121S021CISDX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADC121S021CISDX/NOPB
Texas Instruments
Single Channel, 50 to 200 ksps, 12-Bit A/D Converter 6-WSON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | HVSON, SOLCC6,.1,25 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 5.25 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 2.5 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.1,25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.2 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 2.8 mA | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.2 mm |
This table gives cross-reference parts and alternative options found for ADC121S021CISDX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC121S021CISDX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADC121S021CISD | National Semiconductor Corporation | Check for Price | IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, DSO6, LLP-6, Analog to Digital Converter | ADC121S021CISDX/NOPB vs ADC121S021CISD |
ADC121S021CISDX | National Semiconductor Corporation | Check for Price | IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, DSO6, LLP-6, Analog to Digital Converter | ADC121S021CISDX/NOPB vs ADC121S021CISDX |
The recommended input impedance for the ADC121S021 is between 1 kΩ and 10 kΩ to ensure proper operation and minimize signal attenuation.
The ADC121S021 outputs data in a 12-bit, two's complement format. You can handle this by using a microcontroller or FPGA to read the data and convert it to a suitable format for your application.
The maximum sampling rate of the ADC121S021 is 1 MSPS (million samples per second). However, this rate may vary depending on the clock frequency and other system parameters.
The ADC121S021 does not require calibration. It has an internal calibration circuit that ensures accurate conversions. However, you may need to perform system-level calibration depending on your specific application requirements.
The power consumption of the ADC121S021 varies depending on the operating mode and clock frequency. In normal operation, the typical power consumption is around 1.5 mW. In power-down mode, it is around 0.1 μW.