-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10-Bit 360 ns A/D Converter with Input Multiplexer and Sample/Hold 28-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADC10664CIWM/NOPB by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 624 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADC10664CIWM/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADC10664CIWM/NOPB
Texas Instruments
10-Bit 360 ns A/D Converter with Input Multiplexer and Sample/Hold 28-SOIC -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 5.55 V | |
Analog Input Voltage-Min | -0.05 V | |
Conversion Time-Max | 0.466 µs | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Linearity Error-Max (EL) | 0.1465% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 4 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 1.5 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for ADC10664CIWM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC10664CIWM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADC10664CIWMX | National Semiconductor Corporation | Check for Price | ADC, Flash/Successive Approximation, 10-Bit, 1 Func, 4 Channel, Parallel, Word Access, CMOS, PDSO28 | ADC10664CIWM/NOPB vs ADC10664CIWMX |
ADC10664CIWMX | Texas Instruments | Check for Price | 4-CH 10-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDSO28, 0.300 INCH, PLASTIC, SOP-28 | ADC10664CIWM/NOPB vs ADC10664CIWMX |
Texas Instruments provides a layout and routing guide in the ADC10664CIWM/NOPB evaluation module user's guide, which includes recommendations for PCB layout, component placement, and routing to minimize noise and ensure optimal performance.
The ADC10664CIWM/NOPB has a built-in calibration feature that can be used to adjust the offset and gain errors. Additionally, Texas Instruments provides a calibration procedure in the datasheet and application notes that can be followed to achieve the best possible accuracy.
The ADC10664CIWM/NOPB has a maximum sampling rate of 65 MSPS, but this rate may be limited by the clock jitter, analog input bandwidth, and digital output data rate. The datasheet provides more information on the sampling rate limitations and how to optimize the design for high-speed applications.
The ADC10664CIWM/NOPB has a parallel CMOS digital output interface that can be interfaced with a microcontroller or FPGA using a variety of protocols, including SPI, QSPI, and DDR. Texas Instruments provides application notes and reference designs that demonstrate how to interface the ADC with popular microcontrollers and FPGAs.
The ADC10664CIWM/NOPB has a typical power consumption of 350 mW at 65 MSPS, and the thermal characteristics are specified in the datasheet. To optimize power consumption, designers can use the power-down mode, adjust the clock frequency, and use a low-power analog input buffer. Texas Instruments also provides power estimation tools and application notes to help designers optimize power consumption in their designs.