-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10-Bit, 189kSPS, 1-Ch SAR ADC with I<sup>2</sup>C 6-SOT-23-THIN -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADC101C027CIMKX/NOPB by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-44559-1-ND
|
DigiKey | IC ADC 10BIT SAR TSOT23-6 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2934 In Stock |
|
$0.6580 / $1.4100 | Buy Now |
DISTI #
926-A101C027CIMKXNPB
|
Mouser Electronics | Analog to Digital Converters - ADC 10-Bit 189kSPS 1-C h SAR ADC with I2C 6 A 926-AD101C027CIMKNPB RoHS: Compliant | 3944 |
|
$0.6730 / $1.4100 | Buy Now |
|
Cytech Systems Limited | IC ADC 10BIT SAR TSOT23-6 | 9000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADC101C027CIMKX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADC101C027CIMKX/NOPB
Texas Instruments
10-Bit, 189kSPS, 1-Ch SAR ADC with I<sup>2</sup>C 6-SOT-23-THIN -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT | |
Package Description | SOT-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 5.5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 179 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Linearity Error-Max (EL) | 0.0488% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.125 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.99 mA | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for ADC101C027CIMKX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC101C027CIMKX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADC101C027CIMK | National Semiconductor Corporation | Check for Price | IC 1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, TSOT-6, Analog to Digital Converter | ADC101C027CIMKX/NOPB vs ADC101C027CIMK |
Texas Instruments provides a layout and routing guide in the application note SLAA523, which recommends a symmetrical layout, minimal trace length, and proper grounding to reduce noise and ensure accurate conversions.
The ADC101C027CIMKX/NOPB outputs data in a serial format, which can be easily interfaced with most microcontrollers or FPGAs. The datasheet provides a detailed description of the output data format, and Texas Instruments also provides example code and application notes to help with data handling.
The ADC101C027CIMKX/NOPB can achieve a maximum sampling rate of 200 ksps. However, the power consumption increases with the sampling rate. The datasheet provides a power consumption vs. sampling rate graph, and Texas Instruments recommends optimizing the sampling rate based on the specific application requirements to minimize power consumption.
The ADC101C027CIMKX/NOPB does not require external calibration. It has an internal calibration circuit that performs a self-calibration sequence during power-up. However, users can perform an optional external calibration using an external reference voltage and the ADC's built-in calibration registers.
The ADC101C027CIMKX/NOPB's performance is affected by temperature, with a typical gain error of ±1.5% over the operating temperature range. Users can compensate for temperature effects by using an external temperature sensor and adjusting the ADC's gain and offset registers accordingly. Texas Instruments provides application notes and example code to help with temperature compensation.