-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10-Bit, 189kSPS, 1-Ch SAR ADC with I<sup>2</sup>C 6-SOT-23-THIN -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADC101C027CIMK/NOPB by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADC101C027CIMK/NOPBCT-ND
|
DigiKey | IC ADC 10BIT SAR TSOT23-6 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8690 In Stock |
|
$0.7948 / $1.6600 | Buy Now |
DISTI #
926-AD101C027CIMKNPB
|
Mouser Electronics | Analog to Digital Converters - ADC I2C-Compatible 10B A DC A 926-A101C027CIMKXNPB RoHS: Compliant | 6302 |
|
$0.7950 / $1.6600 | Buy Now |
DISTI #
J56:1989_00060050
|
Arrow Electronics | 1-Channel Single ADC SAR 125ksps 10-bit Serial 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks | Europe - 2000 |
|
$0.7532 / $0.8543 | Buy Now |
DISTI #
V72:2272_07221428
|
Arrow Electronics | 1-Channel Single ADC SAR 125ksps 10-bit Serial 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2205 Container: Cut Strips | Americas - 15 |
|
$0.7618 / $1.1299 | Buy Now |
DISTI #
62132229
|
Verical | 1-Channel Single ADC SAR 125ksps 10-bit Serial 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2205 | Americas - 15 |
|
$0.7618 / $1.1299 | Buy Now |
|
Rochester Electronics | ADC101C027 10-Bit, 189kSPS, 1-Ch SAR ADC with I2C RoHS: Compliant Status: Active Min Qty: 1 | 27 |
|
$0.6237 / $1.0100 | Buy Now |
DISTI #
ADC101C027CIMK/NOPB
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 880 |
|
$0.6470 / $1.3200 | Buy Now |
|
Cytech Systems Limited | IC ADC 10BIT SAR TSOT23-6 | 2000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADC101C027CIMK/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADC101C027CIMK/NOPB
Texas Instruments
10-Bit, 189kSPS, 1-Ch SAR ADC with I<sup>2</sup>C 6-SOT-23-THIN -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT | |
Package Description | SOT-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 5.5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 179 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Linearity Error-Max (EL) | 0.0488% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.125 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.99 mA | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for ADC101C027CIMK/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC101C027CIMK/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADC101C027CIMK | National Semiconductor Corporation | Check for Price | IC 1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, TSOT-6, Analog to Digital Converter | ADC101C027CIMK/NOPB vs ADC101C027CIMK |
The recommended input impedance is 1 kΩ to 10 kΩ. This ensures proper signal attenuation and prevents signal reflections.
To optimize the ADC's performance for low-frequency signals, use the internal buffer amplifier, and consider using an external RC filter to remove high-frequency noise.
The maximum sampling rate for the ADC101C027CIMK is 200 kSPS (kilosamples per second). However, this rate may vary depending on the specific application and system design.
Yes, the ADC101C027CIMK can operate with a 3.3V supply voltage. However, the device's performance may be affected, and the recommended operating voltage is 5V.
The ADC101C027CIMK outputs data in a 10-bit, right-justified format. You can use a microcontroller or FPGA to handle the output data and perform any necessary processing or formatting.