-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Channel, 50 ksps to 200 ksps, 8-Bit A/D Converter 16-TSSOP -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADC088S022CIMTX/NOPB by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADC088S022CIMTX/NOPBCT-ND
|
DigiKey | IC ADC 8BIT SAR 16TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
4170 In Stock |
|
$1.3062 / $2.7400 | Buy Now |
DISTI #
926-A088S022CIMTXNPB
|
Mouser Electronics | Analog to Digital Converters - ADC 8CH 50kSPS-200kSPS 8 B ADC RoHS: Compliant | 2602 |
|
$1.3000 / $2.7400 | Buy Now |
DISTI #
ADC088S022CIMTX/NOPB
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 2266 |
|
$1.0200 / $2.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADC088S022CIMTX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADC088S022CIMTX/NOPB
Texas Instruments
8-Channel, 50 ksps to 200 ksps, 8-Bit A/D Converter 16-TSSOP -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 5.25 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 4.06 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0781% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 8 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.2 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 1.55 mA | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for ADC088S022CIMTX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC088S022CIMTX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADC088S022CIMT/NOPB | Texas Instruments | $1.9853 | 8-Channel, 50 ksps to 200 ksps, 8-Bit A/D Converter 16-TSSOP -40 to 105 | ADC088S022CIMTX/NOPB vs ADC088S022CIMT/NOPB |
ADC088S022CIMT | Texas Instruments | Check for Price | 8-Channel, 50 ksps to 200 ksps, 8-Bit A/D Converter 16-TSSOP -40 to 105 | ADC088S022CIMTX/NOPB vs ADC088S022CIMT |
ADC088S022CIMTX/NOPB | National Semiconductor Corporation | Check for Price | IC 8-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO16, TSSOP-16, Analog to Digital Converter | ADC088S022CIMTX/NOPB vs ADC088S022CIMTX/NOPB |
The recommended input voltage range for the ADC088S022 is 0V to VREF (typically 2.5V or 5V).
To ensure accurate conversions, ensure that the input signal is within the recommended voltage range, the clock frequency is within the specified range, and the analog input is properly filtered to reduce noise.
The VREF pin sets the reference voltage for the ADC, which determines the full-scale input range. A higher VREF value increases the input range, while a lower VREF value increases the resolution.
The ADC088S022 can be used with either single-ended or differential inputs. For single-ended inputs, connect the input signal to the IN+ pin and the IN- pin to GND. For differential inputs, connect the positive input signal to IN+ and the negative input signal to IN-.
The maximum clock frequency for the ADC088S022 is 20 MHz. Exceeding this frequency may result in inaccurate conversions or device malfunction.