-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4 Channel, 200 ksps to 500 ksps, 8-Bit A/D Converter 10-VSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADC084S051CIMM/NOPB by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
926-AD084S051CIMMNPB
|
Mouser Electronics | Analog to Digital Converters - ADC 4 CH 200kSPS-500kSPS 8B ADC RoHS: Compliant | 1403 |
|
$1.3800 / $2.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADC084S051CIMM/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADC084S051CIMM/NOPB
Texas Instruments
4 Channel, 200 ksps to 500 ksps, 8-Bit A/D Converter 10-VSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | VSSOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 5.25 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 4.0625 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.1562% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 4 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.5 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 1.9 mA | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ADC084S051CIMM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC084S051CIMM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADC084S051CIMMX | National Semiconductor Corporation | Check for Price | IC 4-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO10, MSOP-10, Analog to Digital Converter | ADC084S051CIMM/NOPB vs ADC084S051CIMMX |
ADC084S051CIMM/NOPB | National Semiconductor Corporation | Check for Price | A/D Converter, 8-Bit, 4 Channel, CMOS, PDSO10 | ADC084S051CIMM/NOPB vs ADC084S051CIMM/NOPB |
ADC084S051CIMMX/NOPB | Texas Instruments | Check for Price | 4 Channel, 200 ksps to 500 ksps, 8-Bit A/D Converter 10-VSSOP -40 to 85 | ADC084S051CIMM/NOPB vs ADC084S051CIMMX/NOPB |
ADC084S051CIMM | Texas Instruments | Check for Price | 4-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO10, MSOP-10 | ADC084S051CIMM/NOPB vs ADC084S051CIMM |
ADC084S051CIMM | National Semiconductor Corporation | Check for Price | IC 4-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO10, MSOP-10, Analog to Digital Converter | ADC084S051CIMM/NOPB vs ADC084S051CIMM |
ADC084S051CIMMX | Texas Instruments | Check for Price | 4-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO10, MSOP-10 | ADC084S051CIMM/NOPB vs ADC084S051CIMMX |
ADC084S051CIMMX/NOPB | National Semiconductor Corporation | Check for Price | A/D Converter, 8-Bit, 4 Channel, CMOS, PDSO10 | ADC084S051CIMM/NOPB vs ADC084S051CIMMX/NOPB |
The recommended input impedance is 1 kΩ to 10 kΩ. This ensures proper signal attenuation and prevents signal reflections.
To ensure accurate conversions, ensure that the input signal is within the specified voltage range, the clock frequency is within the recommended range, and the device is properly powered and decoupled.
The maximum throughput rate of the ADC084S051CIMM/NOPB is 200 kSPS (kilosamples per second).
Yes, the ADC084S051CIMM/NOPB can be used in a multi-channel application. However, you will need to use an external multiplexer to select the desired channel and ensure proper channel-to-channel isolation.
The digital output data from the ADC084S051CIMM/NOPB is in a parallel format. You can interface the ADC with a microcontroller or FPGA to process the digital data. Ensure proper synchronization and data alignment to avoid data corruption.