Datasheets
ADC0820CCN-N by:
Texas Instruments

IC,A/D CONVERTER,SINGLE,8-BIT,CMOS,DIP,20PIN

Part Details for ADC0820CCN-N by Texas Instruments

Results Overview of ADC0820CCN-N by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Electronic Manufacturing Automotive

ADC0820CCN-N Information

ADC0820CCN-N by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.

A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.

Price & Stock for ADC0820CCN-N

Part # Distributor Description Stock Price Buy
Vyrian Peripheral ICs 734
RFQ

Part Details for ADC0820CCN-N

ADC0820CCN-N CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ADC0820CCN-N Part Data Attributes

ADC0820CCN-N Texas Instruments
Buy Now Datasheet
Compare Parts:
ADC0820CCN-N Texas Instruments IC,A/D CONVERTER,SINGLE,8-BIT,CMOS,DIP,20PIN
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Package Description DIP-20
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Analog Input Voltage-Max 5 V
Converter Type A/D CONVERTER
JESD-30 Code R-PDIP-T20
Number of Analog In Channels 1
Number of Bits 8
Number of Functions 1
Number of Terminals 20
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Bit Code BINARY
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP20,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Supply Voltage-Nom 5 V
Surface Mount NO
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADC0820CCN-N by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADC0820CCN-N by Texas Instruments

Select Manufacturer
Which Manufacturer of ADC0820CCN-N would you like to use for your alert(s)?
  • Please alert me when ADC0820CCN-N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADC0820CCN-N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADC0820CCN-N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADC0820CCN-N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADC0820CCN-N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADC0820CCN-N by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: