-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Bit, 500kSPS, 1-Ch SAR ADC with SPI 6-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADC081S051CIMF/NOPB by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADC081S051CIMF/NOPBCT-ND
|
DigiKey | IC ADC 8BIT SAR SOT23-6 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
432 In Stock |
|
$0.7369 / $1.5500 | Buy Now |
DISTI #
926-AD081S051CIMFNPB
|
Mouser Electronics | Analog to Digital Converters - ADC SGL CH 200-500kSPS 8 B ADC RoHS: Compliant | 1067 |
|
$0.7260 / $1.5500 | Buy Now |
DISTI #
85963754
|
Verical | 1-Channel Single ADC SAR 500ksps 8-bit Serial 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 323 Package Multiple: 1 Date Code: 1401 | Americas - 38404 |
|
$0.7219 / $1.1644 | Buy Now |
DISTI #
85964178
|
Verical | 1-Channel Single ADC SAR 500ksps 8-bit Serial 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 323 Package Multiple: 1 Date Code: 1201 | Americas - 2840 |
|
$0.7219 / $1.1644 | Buy Now |
|
Rochester Electronics | ADC081S051 8-Bit, 500kSPS, 1-Ch SAR ADC with SPI RoHS: Compliant Status: Active Min Qty: 1 | 41244 |
|
$0.5775 / $0.9315 | Buy Now |
|
LCSC | 8Bit 2.7V5.25V 200kHz SPI SOT-23-6 Analog to Digital Converters (ADC) ROHS | 10 |
|
$1.7944 / $1.9904 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADC081S051CIMF/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADC081S051CIMF/NOPB
Texas Instruments
8-Bit, 500kSPS, 1-Ch SAR ADC with SPI 6-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 5.25 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 4 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Linearity Error-Max (EL) | 0.1172% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.5 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 2.4 mA | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for ADC081S051CIMF/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC081S051CIMF/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADC081S051CIMF | National Semiconductor Corporation | Check for Price | IC 1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, SOT-23, 6 PIN, Analog to Digital Converter | ADC081S051CIMF/NOPB vs ADC081S051CIMF |
ADC081S051CIMFX | National Semiconductor Corporation | Check for Price | IC 1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, SOT-23, 6 PIN, Analog to Digital Converter | ADC081S051CIMF/NOPB vs ADC081S051CIMFX |
ADC081S051CIMFX/NOPB | Texas Instruments | Check for Price | Single Channel, 200 to 500 ksps, 8-Bit A/D Converter 6-SOT-23 -40 to 85 | ADC081S051CIMF/NOPB vs ADC081S051CIMFX/NOPB |
ADC081S051CIMF | Texas Instruments | Check for Price | 1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, SOT-23, 6 PIN | ADC081S051CIMF/NOPB vs ADC081S051CIMF |
ADC081S051CIMFX/NOPB | National Semiconductor Corporation | Check for Price | A/D Converter, 8-Bit, 1 Func, 1 Channel, CMOS, PDSO6 | ADC081S051CIMF/NOPB vs ADC081S051CIMFX/NOPB |
The recommended input impedance is 1 kΩ to 10 kΩ. This ensures proper signal attenuation and prevents signal reflections.
The clock signal should be a clean, low-jitter signal with a frequency between 1 MHz and 10 MHz. A clock signal with a 50% duty cycle is recommended.
The maximum sampling rate of the ADC081S051 is 200 kSPS (kilosamples per second). However, the actual sampling rate may be limited by the system's clock frequency and the ADC's conversion time.
The ADC081S051 can be interfaced with a microcontroller using a SPI (Serial Peripheral Interface) bus. The microcontroller should be configured as a SPI master, and the ADC081S051 should be configured as a SPI slave.
The power consumption of the ADC081S051 depends on the operating frequency and the supply voltage. At a supply voltage of 3.3 V and an operating frequency of 1 MHz, the typical power consumption is around 1.5 mW.