-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Bit, 189kSPS, 1-Ch SAR ADC with I<sup>2</sup>C 6-SOT-23-THIN -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADC081C027CIMKX/NOPB by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADC081C027CIMKX/NOPBCT-ND
|
DigiKey | IC ADC 8BIT SAR TSOT23-6 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2979 In Stock |
|
$0.5140 / $1.1300 | Buy Now |
DISTI #
926-A081C027CIMKXNPB
|
Mouser Electronics | Analog to Digital Converters - ADC I2C-Compatible 8B AD C A 926-AD081C027CIMKNPB RoHS: Compliant | 3212 |
|
$0.5090 / $1.1300 | Buy Now |
|
Win Source Electronics | ADC081C021/ADC081C027 I2C-Compatible, 8-Bit Analog-to-Digital Converter with Alert | 98600 |
|
$0.6094 / $0.9141 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADC081C027CIMKX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADC081C027CIMKX/NOPB
Texas Instruments
8-Bit, 189kSPS, 1-Ch SAR ADC with I<sup>2</sup>C 6-SOT-23-THIN -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT | |
Package Description | TSOT-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 5.5 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.97 mm | |
Linearity Error-Max (EL) | 0.0781% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.189 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 0.99 mA | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.65 mm |
This table gives cross-reference parts and alternative options found for ADC081C027CIMKX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC081C027CIMKX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADC081C027CIMK | Texas Instruments | Check for Price | 1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, TSOT-6 | ADC081C027CIMKX/NOPB vs ADC081C027CIMK |
ADC081C027CIMK/NOPB | Texas Instruments | $0.8154 | 8-Bit, 189kSPS, 1-Ch SAR ADC with I2C 6-SOT-23-THIN -40 to 105 | ADC081C027CIMKX/NOPB vs ADC081C027CIMK/NOPB |
ADC081C027CIMK | National Semiconductor Corporation | Check for Price | IC 1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, TSOT-6, Analog to Digital Converter | ADC081C027CIMKX/NOPB vs ADC081C027CIMK |
ADC081C027CIMKX/NOPB | National Semiconductor Corporation | Check for Price | IC 1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, LEAD FREE, TSOT-6, Analog to Digital Converter | ADC081C027CIMKX/NOPB vs ADC081C027CIMKX/NOPB |
ADC081C027CIMKX | National Semiconductor Corporation | Check for Price | IC 1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, TSOT-6, Analog to Digital Converter | ADC081C027CIMKX/NOPB vs ADC081C027CIMKX |
The recommended input impedance for the ADC081C027 is between 1 kΩ and 10 kΩ to ensure proper signal attenuation and to prevent signal reflections.
The ADC081C027 has an analog input voltage range of 0 to VREF (typically 2.5V). Ensure that the input signal is within this range to avoid saturation and ensure accurate conversions.
The VREF pin sets the reference voltage for the ADC. Connect a stable voltage source (typically 2.5V) to this pin to define the full-scale range of the ADC.
The ADC081C027 communicates through a standard SPI interface. Connect the ADC's SCLK, SDI, and SDO pins to the microcontroller's SPI pins, and ensure proper clock synchronization and data transfer protocols.
The ADC081C027 has a typical power consumption of 1.5 mA at 1.8V supply voltage. This can vary depending on the sampling rate and operating conditions.