Part Details for ADC-HZ/883B by C&D Technologies Inc
Results Overview of ADC-HZ/883B by C&D Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADC-HZ/883B Information
ADC-HZ/883B by C&D Technologies Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for ADC-HZ/883B
ADC-HZ/883B CAD Models
ADC-HZ/883B Part Data Attributes
|
ADC-HZ/883B
C&D Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
ADC-HZ/883B
C&D Technologies Inc
ADC, Successive Approximation, 12-Bit, 1 Func, Serial, Parallel, Word Access, CDIP32, HYBRID, HERMETIC SEALED, CERAMIC PACKAGE-32
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | C&D TECHNOLOGIES INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 8 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-CDIP-P32 | |
Linearity Error-Max (EL) | 0.012% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Bit Code | COMPLEMENTARY BINARY, COMPLEMENTARY 2'S COMPLEMENT, COMPLEMENTARY OFFSET BINARY | |
Output Format | SERIAL, PARALLEL, WORD | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.9 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.9 mm | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 22.86 mm |
Alternate Parts for ADC-HZ/883B
This table gives cross-reference parts and alternative options found for ADC-HZ/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC-HZ/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-8850801XC | C&D Technologies Inc | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, Hybrid, CDIP32, CERAMIC, TDIP-32 | ADC-HZ/883B vs 5962-8850801XC |
ADC-HZ12BMM | C&D Technologies Inc | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, Hybrid, CDIP32, CERAMIC, TDIP-32 | ADC-HZ/883B vs ADC-HZ12BMM |
ADC-HZ12BMC | Murata Power Solutions | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, Hybrid, CDIP32, CERAMIC, TDIP-32 | ADC-HZ/883B vs ADC-HZ12BMC |
5962-8850802XX | API Technologies Corp EIS (RETIRED) | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, Hybrid, CDIP32, CERAMIC, TDIP-32 | ADC-HZ/883B vs 5962-8850802XX |
ADC-HZ/883 | Murata Power Solutions | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, Hybrid, CDIP32, CERAMIC, TDIP-32 | ADC-HZ/883B vs ADC-HZ/883 |
ADC-HX/883 | C&D Technologies Inc | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, Hybrid, CDIP32, CERAMIC, TDIP-32 | ADC-HZ/883B vs ADC-HX/883 |
ADC-HX/883 | Murata Power Solutions | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, Hybrid, CDIP32, CERAMIC, TDIP-32 | ADC-HZ/883B vs ADC-HX/883 |
ADC-HX12BGC-C | Murata Power Solutions | Check for Price | ADC, Successive Approximation | ADC-HZ/883B vs ADC-HX12BGC-C |
5962-8850802XC | API Technologies Corp EIS (RETIRED) | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, Hybrid, CDIP32, CERAMIC, TDIP-32 | ADC-HZ/883B vs 5962-8850802XC |
ADC-HX12BMM | Murata Power Solutions | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, Hybrid, CDIP32, CERAMIC, TDIP-32 | ADC-HZ/883B vs ADC-HX12BMM |