Part Details for ADC-815MM-QL by DATEL Inc
Results Overview of ADC-815MM-QL by DATEL Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADC-815MM-QL Information
ADC-815MM-QL by DATEL Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TL505CN | Rochester Electronics LLC | TL505 - Analog to Digital Converter | |
ML2258CIQ | Rochester Electronics LLC | ML2258 - ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, PQCC28 | |
ADC1038CIWM | Rochester Electronics LLC | ADC1038 - ADC, Successive Approximation, 10-Bit, 1 Func, 8 Channel, Serial Access, PDSO20 |
Price & Stock for ADC-815MM-QL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6 |
|
RFQ |
Part Details for ADC-815MM-QL
ADC-815MM-QL CAD Models
ADC-815MM-QL Part Data Attributes
|
ADC-815MM-QL
DATEL Inc
Buy Now
Datasheet
|
Compare Parts:
ADC-815MM-QL
DATEL Inc
A/D Converter, 8-Bit, 1 Func, Hybrid, CDIP24,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DATEL INC | |
Package Description | DIP-24 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 20 V | |
Converter Type | A/D CONVERTER | |
JESD-30 Code | R-XDIP-T24 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.2% | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Bit Code | BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B (Modified) | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
ADC-815MM-QL Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VCC first, followed by VEE, and then the analog input signal. This ensures proper device operation and prevents potential damage.
-
To optimize performance for high-frequency input signals, use a low-pass filter or a band-pass filter to remove noise and aliasing, and ensure the input signal is within the specified bandwidth. Additionally, consider using a higher sampling rate and optimizing the analog front-end circuitry.
-
The maximum allowable input voltage range for the ADC-815MM-QL is ±VREF (±5V for the ADC-815MM-QL). Exceeding this range may result in inaccurate conversions or damage to the device.
-
Metastability issues can be handled by adding a synchronizer or a metastability resolver circuit to the output data path. This ensures that the output data is stable and accurate, even in the presence of asynchronous clock domains.
-
To minimize noise and ensure optimal performance, follow a star-grounding layout strategy, keep analog and digital traces separate, and use a solid ground plane. Additionally, place decoupling capacitors close to the device's power pins and use a low-impedance power supply.