-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Voltage, Low Noise, Low Distortion, Unity Gain Stable, High Speed, Dual 8-Lead Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADA4898-2YRDZ-R7 by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4574
|
Newark | Op-Amp, 65Mhz, -40 To 105Deg C, Nsoic-8, No. Of Channels:2Channels, Gain Bandwidth Product:65Mhz, Supply Voltage Range:± 5V To ± 16V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Amplifier Type:Voltage Feedback, Rail To Rail:- Rohs Compliant: Yes |Analog Devices ADA4898-2YRDZ-R7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 559 |
|
$5.2100 / $10.2800 | Buy Now |
DISTI #
ADA4898-2YRDZ-R7CT-ND
|
DigiKey | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1276 In Stock |
|
$5.2000 / $10.9900 | Buy Now |
DISTI #
584-ADA4898-2YRDZ-R7
|
Mouser Electronics | High Speed Operational Amplifiers Hgh Vltg Unty Gn Stbl, Lw Noise, Hi Spd RoHS: Compliant | 2597 |
|
$5.8300 / $9.4800 | Buy Now |
DISTI #
V72:2272_06218020
|
Arrow Electronics | Op Amp Dual High Speed Amplifier ±16.5V 8-Pin SOIC N EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2315 Container: Cut Strips | Americas - 313 |
|
$5.5840 / $7.2970 | Buy Now |
|
Analog Devices Inc | Hgh Vltg Unty Gn Stbl, Lw Nois Min Qty: 1000 Package Multiple: 1000 | 2000 |
|
$5.2000 / $10.9900 | Buy Now |
DISTI #
68463928
|
Verical | Op Amp Dual High Speed Amplifier ±16.5V 8-Pin SOIC N EP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2315 | Americas - 313 |
|
$5.5840 / $7.2970 | Buy Now |
|
LCSC | 4.5V16.5V 7.9mA SOIC-8-EP Low Noise Amplifiers (LNA) - RF ROHS | 149 |
|
$4.9949 / $8.6755 | Buy Now |
|
Vyrian | Amplifiers | 1299 |
|
RFQ | |
|
Win Source Electronics | IC OPAMP VFB 2 CIRCUIT 8SOIC | 6107 |
|
$5.6306 / $8.4460 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADA4898-2YRDZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4898-2YRDZ-R7
Analog Devices Inc
High Voltage, Low Noise, Low Distortion, Unity Gain Stable, High Speed, Dual 8-Lead Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RD-8-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.5 µA | |
Common-mode Reject Ratio-Nom | 120 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 160 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 50 V/us | |
Supply Current-Max | 17.4 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Gain-Min | 22380 | |
Wideband | NO | |
Width | 3.9 mm |
The maximum power dissipation of the ADA4898-2YRDZ-R7 is 670mW, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (θJA) of 125°C/W.
To ensure stability in high-gain configurations, it's essential to follow proper PCB layout practices, use adequate decoupling capacitors, and consider adding a small capacitor (e.g., 10pF to 100pF) in parallel with the feedback resistor to improve phase margin.
To minimize noise and interference, it's recommended to keep the input and output traces short and away from noise sources, use a solid ground plane, and consider using a shielded enclosure or a metal can package for the op-amp.
Yes, the ADA4898-2YRDZ-R7 can be used in a single-supply configuration, but it's essential to ensure that the input common-mode voltage is within the specified range (typically VCC/2 ± 1V) to maintain optimal performance.
To ensure ESD protection, it's recommended to use ESD protection devices (e.g., TVS diodes or ESD arrays) on the input and output pins, and follow proper handling and storage procedures to prevent damage from electrostatic discharge.