Part Details for ADA4610-1BRZ-RL by Analog Devices Inc
Results Overview of ADA4610-1BRZ-RL by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADA4610-1BRZ-RL Information
ADA4610-1BRZ-RL by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for ADA4610-1BRZ-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADA4610-1BRZ-RL-ND
|
DigiKey | IC OPAMP JFET 1 CIRCUIT 8SOIC Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.6875 | Buy Now |
DISTI #
584-ADA4610-1BRZ-RL
|
Mouser Electronics | Precision Amplifiers 9/30V, JFET, OP, Low Noise, RRO, 1X RoHS: Compliant | 0 |
|
$2.6800 | Order Now |
|
Analog Devices Inc | 9/30V, JFET, OP, Low Noise, RR Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.7900 / $6.7500 | Buy Now |
DISTI #
ADA4610-1BRZ-RL
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.8200 | Buy Now |
|
Vyrian | Peripheral ICs | 609 |
|
RFQ |
Part Details for ADA4610-1BRZ-RL
ADA4610-1BRZ-RL CAD Models
ADA4610-1BRZ-RL Part Data Attributes
|
ADA4610-1BRZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4610-1BRZ-RL
Analog Devices Inc
Low Noise, Precision, Rail-to-Rail Output, JFET Single Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0015 µA | |
Bias Current-Max (IIB) @25C | 0.000025 µA | |
Common-mode Reject Ratio-Min | 86 dB | |
Common-mode Reject Ratio-Nom | 110 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 800 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 15 V/us | |
Slew Rate-Nom | 21 V/us | |
Supply Current-Max | 1.85 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | JFET | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 15400 | |
Voltage Gain-Min | 15848.93 | |
Wideband | NO | |
Width | 3.9 mm |
ADA4610-1BRZ-RL Frequently Asked Questions (FAQ)
-
Analog Devices provides a recommended PCB layout in the ADA4610-1BRZ-RL evaluation board documentation, which includes guidelines for component placement, routing, and grounding to minimize noise and ensure optimal performance.
-
The selection of input and output capacitors depends on the specific application requirements, such as frequency response, noise tolerance, and output load. Analog Devices provides guidelines for capacitor selection in the ADA4610-1BRZ-RL datasheet and application notes.
-
The maximum power dissipation of the ADA4610-1BRZ-RL is specified in the datasheet as 1.4W. To ensure it does not exceed the maximum rating, engineers should calculate the power dissipation based on the operating conditions, including supply voltage, output current, and ambient temperature, and take measures to ensure adequate heat sinking and thermal management.
-
Analog Devices provides troubleshooting guidelines in the ADA4610-1BRZ-RL datasheet and application notes, which include steps to identify and resolve common issues such as oscillation or instability, including checking the PCB layout, component values, and operating conditions.
-
The recommended operating temperature range for the ADA4610-1BRZ-RL is -40°C to 125°C. Operating outside this range may affect the performance, including gain, bandwidth, and noise tolerance. Engineers should consult the datasheet and application notes for specific guidance on temperature-related performance characteristics.