-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
400 MSPS 14-Bit DAC 1.8 V CMOS Direct Digital Synthesizer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD9952YSVZ-REEL7 by Analog Devices Inc is a DSP Peripheral.
DSP Peripherals are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7922
|
Newark | Frequency Synthesizer, 1.71-1.89V, Tqfp, Synthesizer Type:Frequency, Frequency:400Mhz, Supply Voltage Min:1.71V, Supply Voltage Max:1.89V, Digital Ic Case:Tqfp-Ep, No. Of Pins:48Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Analog Devices AD9952YSVZ-REEL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 187 |
|
$32.2800 / $45.0200 | Buy Now |
DISTI #
AD9952YSVZ-REEL7CT-ND
|
DigiKey | IC DDS 400MHZ 14BIT 48TQFP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
879 In Stock |
|
$32.2750 / $45.0200 | Buy Now |
DISTI #
584-AD9952YSVZ-R7
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized AD9952 400 MSPS DDS w/ 14 bit DAC RoHS: Compliant | 415 |
|
$32.2400 / $45.0200 | Buy Now |
|
Analog Devices Inc | AD9952 400 MSPS DDS w/ 14 bit Min Qty: 1 Package Multiple: 500 | 37676 |
|
$23.9400 / $45.0200 | Buy Now |
DISTI #
26646993
|
Verical | Direct Digital Synthesizer 400MHz 1-DAC 14bit Serial 48-Pin TQFP EP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 35500 |
|
$31.9357 | Buy Now |
|
Win Source Electronics | Direct Digital Synthesizer 400MHz 1-DAC 14bit Serial 48-Pin TQFP EP T/R / IC DDS DAC 14BIT 1.8V 48TQFP | 1498 |
|
$13.4592 / $17.3839 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9952YSVZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9952YSVZ-REEL7
Analog Devices Inc
400 MSPS 14-Bit DAC 1.8 V CMOS Direct Digital Synthesizer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | TQFP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | SV-48-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Boundary Scan | NO | |
Clock Frequency-Max | 400 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR |
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the analog and digital sections separate, and use a star-configuration for the power supply connections.
Follow the calibration procedure outlined in the datasheet, which involves setting the internal clock, adjusting the phase-locked loop (PLL), and calibrating the digital-to-analog converters (DACs).
The maximum clock frequency is 1.4 GHz, but it's recommended to operate at a frequency below 1.2 GHz to ensure optimal performance and minimize jitter.
Use a serial peripheral interface (SPI) or parallel interface to connect the AD9952YSVZ-REEL7 to a microcontroller or FPGA. Ensure proper synchronization and data formatting according to the datasheet.
The typical power consumption is 1.2 W. To reduce power consumption, use the power-down mode, reduce the clock frequency, and optimize the DAC output voltage swing.