Part Details for AD9943KCPZRL by Rochester Electronics LLC
Results Overview of AD9943KCPZRL by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD9943KCPZRL
AD9943KCPZRL CAD Models
AD9943KCPZRL Part Data Attributes
|
AD9943KCPZRL
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AD9943KCPZRL
Rochester Electronics LLC
SPECIALTY CONSUMER CIRCUIT, QCC32, 5 X 5 MM, LEAD FREE, MO-220-VHHD-2, LFCSP-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm |
Alternate Parts for AD9943KCPZRL
This table gives cross-reference parts and alternative options found for AD9943KCPZRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9943KCPZRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD9943KCP | Rochester Electronics LLC | Check for Price | SPECIALTY CONSUMER CIRCUIT, QCC32, 5 X 5 MM, MO-220-VHHD-2, LFCSP-32 | AD9943KCPZRL vs AD9943KCP |
AD9943KCPZRL | Analog Devices Inc | Check for Price | Complete 10-Bit, 25 MHz CCD Signal Processor | AD9943KCPZRL vs AD9943KCPZRL |
AD9943KCP | Analog Devices Inc | Check for Price | IC SPECIALTY CONSUMER CIRCUIT, QCC32, 5 X 5 MM, MO-220-VHHD-2, LFCSP-32, Consumer IC:Other | AD9943KCPZRL vs AD9943KCP |
AD9943KCPRL | Analog Devices Inc | Check for Price | IC SPECIALTY CONSUMER CIRCUIT, QCC32, 5 X 5 MM, MO-220-VHHD-2, LFCSP-32, Consumer IC:Other | AD9943KCPZRL vs AD9943KCPRL |