-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power 250 MSPS 10-Bit DAC 1.8 V CMOS Direct Digital Synthesizer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD9913BCPZ-REEL7 by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK0028
|
Newark | Direct Digital Synthesizer, 32Bit, Lfcsp, Ic Function:Direct Digital Synthesizer, Supply Voltage Min:1.71V, Supply Voltage Max:1.8V, Ic Package Type:Lfcsp-Ep, No. Of Pins:32Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Analog Devices AD9913BCPZ-REEL7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 947 |
|
$17.4300 / $23.3000 | Buy Now |
DISTI #
AD9913BCPZ-REEL7CT-ND
|
DigiKey | IC DDS 250MHZ 10BIT 32LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
584 In Stock |
|
$17.3875 / $27.6200 | Buy Now |
DISTI #
584-AD9913BCPZ-R7
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized Sub 50mW 250MSPS (+) 10-bit DDS RoHS: Compliant | 1123 |
|
$17.3800 / $22.8500 | Buy Now |
DISTI #
V72:2272_06217117
|
Arrow Electronics | Direct Digital Synthesizer 250MHz 1-DAC 10bit Serial 32-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2420 Container: Cut Strips | Americas - 1265 |
|
$17.8400 / $21.0400 | Buy Now |
|
Analog Devices Inc | Sub 50mW 250MSPS (+) 10-bit DD Min Qty: 1 Package Multiple: 1500 | 1617 |
|
$12.9100 / $27.6200 | Buy Now |
DISTI #
26617422
|
Verical | Direct Digital Synthesizer 250MHz 1-DAC 10bit Serial 32-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | Americas - 1500 |
|
$17.2047 | Buy Now |
DISTI #
84872034
|
Verical | Direct Digital Synthesizer 250MHz 1-DAC 10bit Serial 32-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2420 | Americas - 1265 |
|
$17.8400 / $19.0100 | Buy Now |
|
Rochester Electronics | D/A Converter, Parallel, Word Input Loading RoHS: Compliant Status: Active Min Qty: 1 | 1372 |
|
$14.6400 / $18.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9913BCPZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9913BCPZ-REEL7
Analog Devices Inc
Low Power 250 MSPS 10-Bit DAC 1.8 V CMOS Direct Digital Synthesizer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | CP-32-7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0488% | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 46.5 mA | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
The maximum clock frequency that can be used with the AD9913 is 1.4 GHz. However, the device can also be used with lower clock frequencies, and the maximum output frequency will depend on the clock frequency and the PLL settings.
The PLL loop filter for the AD9913 should be optimized based on the specific application requirements. A good starting point is to use the recommended values in the datasheet, and then adjust the values based on the measured phase noise and spurious performance. It's also important to consider the trade-off between phase noise and spurious performance.
The maximum amplitude modulation frequency that can be achieved with the AD9913 is limited by the DAC update rate, which is 2.4 GS/s. This means that the maximum amplitude modulation frequency is approximately 1.2 GHz.
To synchronize multiple AD9913 devices, you can use the SYNC_IN and SYNC_OUT pins to synchronize the devices. The SYNC_IN pin is used to input a synchronization signal, and the SYNC_OUT pin is used to output a synchronization signal. You can also use an external clock source to synchronize the devices.
The typical power consumption of the AD9913 is approximately 1.6 W at 1.8 V supply voltage and 1.2 W at 1.2 V supply voltage. However, the actual power consumption will depend on the specific application and the clock frequency used.