-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power, 8.5 mW, 2.3 V to 5.5 V, Programmable Waveform Generator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD9837BCPZ-RL by Analog Devices Inc is an Analog Waveform Generation Function.
Analog Waveform Generation Functions are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD9837BCPZ-RL-ND
|
DigiKey | IC DDS 16MHZ 10BIT 10LFCSP Min Qty: 5000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.0125 | Buy Now |
DISTI #
584-AD9837BCPZ-R
|
Mouser Electronics | Clock Synthesizer / Jitter Cleaner Low Cost DDS IC. RoHS: Compliant | 0 |
|
$2.9900 / $7.5600 | Order Now |
DISTI #
88803854
|
Verical | Direct Digital Synthesizer 16MHz 1-DAC 10bit Serial 10-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Americas - 5000 |
|
$2.9808 | Buy Now |
|
LCSC | 2.3V5.5V 28b 10 LFCSP-10(3x3) Direct Digital Synthesis (DDS) ROHS | 51 |
|
$4.3682 / $6.0771 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9837BCPZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9837BCPZ-RL
Analog Devices Inc
Low Power, 8.5 mW, 2.3 V to 5.5 V, Programmable Waveform Generator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, LFCSP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | CP-10-9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SINE; SQUARE; TRIANGULAR | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.85 mm | |
Supply Current-Max (Isup) | 5.5 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD9837BCPZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9837BCPZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD9837ACPZ-RL7 | Analog Devices Inc | $5.0382 | Low Power, 8.5 mW, 2.3 V to 5.5 V, Programmable Waveform Generator | AD9837BCPZ-RL vs AD9837ACPZ-RL7 |
AD9837BCPZ-RL7 | Analog Devices Inc | $5.4086 | Low Power, 8.5 mW, 2.3 V to 5.5 V, Programmable Waveform Generator | AD9837BCPZ-RL vs AD9837BCPZ-RL7 |
The maximum frequency deviation that can be achieved with the AD9837 is ±10% of the clock frequency, which is typically 25 MHz.
To synchronize multiple AD9837 devices, you can use the SYNC_IN pin to synchronize the internal clock of each device. You can also use an external clock source to drive the CLKIN pin of each device.
The minimum clock frequency required for the AD9837 is 1 MHz, but it's recommended to use a clock frequency of at least 10 MHz for optimal performance.
Yes, the AD9837 can generate a sine wave with a specific amplitude by adjusting the amplitude register (AM0-AM7). The amplitude can be set to any value between 0 and 1.0 Vpp.
To implement frequency modulation with the AD9837, you can use the frequency tuning word (FTW) to modulate the output frequency. You can also use the phase accumulator to implement phase modulation, which can be used to generate FM signals.