-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20 mW Power, 2.3 V to 5.5 V, 75 MHz Complete DDS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD9834BRUZ by Analog Devices Inc is a DSP Peripheral.
DSP Peripherals are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK1412
|
Newark | Direct Digital Synthesizer, 105Degc, Ic Function:Direct Digital Synthesizer, Supply Voltage Min:2.3V, Supply Voltage Max:5.5V, Ic Package Type:Tssop, No. Of Pins:20Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Analog Devices AD9834BRUZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 63 |
|
$10.1900 / $17.7000 | Buy Now |
DISTI #
505-AD9834BRUZ-ND
|
DigiKey | IC DDS 50MHZ 10BIT 20TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
415 In Stock |
|
$9.8125 / $17.7600 | Buy Now |
DISTI #
584-AD9834BRUZ
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized 10 bit, 20 pin DDS I.C. RoHS: Compliant | 3625 |
|
$9.8100 / $16.9000 | Buy Now |
|
Analog Devices Inc | 10 bit, 20 pin DDS I.C. Package Multiple: 75 | 683 |
|
$7.2800 / $17.7600 | Buy Now |
DISTI #
25631187
|
Verical | Direct Digital Synthesizer 75MHz 1-DAC 10bit Serial 20-Pin TSSOP Tube RoHS: Compliant Min Qty: 75 Package Multiple: 75 | Americas - 825 |
|
$9.8742 | Buy Now |
|
Bristol Electronics | 11 |
|
RFQ | ||
|
Quest Components | DSP-NUM CONTROLLED OSCILLATOR, PDSO20 | 21 |
|
$14.1248 / $17.1788 | Buy Now |
|
ComSIT USA | 20 MILLI W POWER, 2.3 V TO 5.5 V, 75 MHZ COMPLETE DDS Numeric Controlled Oscillator, CMOS, PDSO20 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
LCSC | 2.3V5.5V 28b 10 TSSOP-20 Direct Digital Synthesis (DDS) ROHS | 47 |
|
$4.7189 / $4.8710 | Buy Now |
|
Vyrian | Peripheral ICs | 1813 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9834BRUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9834BRUZ
Analog Devices Inc
20 mW Power, 2.3 V to 5.5 V, 75 MHz Complete DDS
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-153AC, TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RU-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Boundary Scan | NO | |
Clock Frequency-Max | 50 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR |
This table gives cross-reference parts and alternative options found for AD9834BRUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9834BRUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD9834BRU-REEL | Analog Devices Inc | Check for Price | DSP-NUM CONTROLLED OSCILLATOR, PDSO20, MO-153AC, TSSOP-20 | AD9834BRUZ vs AD9834BRU-REEL |
AD9834BRUZ-REEL | Analog Devices Inc | Check for Price | 20 mW Power, 2.3 V to 5.5 V, 75 MHz Complete DDS | AD9834BRUZ vs AD9834BRUZ-REEL |
The AD9834BRUZ can generate sine, triangular, and square waves up to 12.5 MHz.
You can synchronize multiple devices by connecting the SYNC_IN pin of one device to the SYNC_OUT pin of another device, and so on.
The MCLK pin is the master clock input, which is used to clock the internal DDS (Direct Digital Synthesizer) core. It can be driven by an external clock source or the internal clock oscillator.
You can program the AD9834BRUZ using the 3-wire serial interface (SCLK, SDATA, and SYNC) to set the frequency, phase, and amplitude of the output waveform.
The output amplitude of the AD9834BRUZ is adjustable from 0 to VDD (supply voltage) through the use of an external resistor and capacitor network.