-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power, 12.65 mW, 2.3 V to 5.5 V, Programmable Waveform Generator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD9833BRMZ-REEL by Analog Devices Inc is a DSP Peripheral.
DSP Peripherals are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMX2325TMX-G | Rochester Electronics LLC | LMX2325 - RoHS - T/R, PLL Freq Synthesizer | |
HSCHD02CR2001R | Amphenol Communications Solutions | HSC Right Angle plug,Tape and Reel,Brown housing | |
HSCHD02BR1001R | Amphenol Communications Solutions | HSC Right Angle plug,Tape and Reel,Blue housing |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK2502
|
Newark | Progm W/F Gntr, 5.5V, 25Mhz, Msop-10, Clock Ic Type:Programmable Waveform Generator, Frequency:25Mhz, No. Of Outputs:1Outputs, Supply Voltage Min:2.3V, Supply Voltage Max:5.5V, Clock Ic Case Style:Msop, No. Of Pins:10Pins Rohs Compliant: Yes |Analog Devices AD9833BRMZ-REEL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1006 |
|
$7.8400 / $14.4700 | Buy Now |
DISTI #
AD9833BRMZ-REELCT-ND
|
DigiKey | IC DDS 25MHZ 10BIT 10MSOP Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2403 In Stock |
|
$7.8375 / $14.9700 | Buy Now |
DISTI #
584-AD9833BRMZ-R
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized 10 bit, 10 pin DDS I.C. RoHS: Compliant | 1526 |
|
$8.0000 / $13.7700 | Buy Now |
|
Analog Devices Inc | 10 bit, 10 pin DDS I.C. Min Qty: 1 Package Multiple: 3000 | 33481 |
|
$5.8200 / $14.9700 | Buy Now |
DISTI #
26617378
|
Verical | Direct Digital Synthesizer 25MHz 1-DAC 10bit Serial 10-Pin MSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 33000 |
|
$7.8868 | Buy Now |
|
Bristol Electronics | 1812 |
|
RFQ | ||
|
Rochester Electronics | Programmable Waveform Generator RoHS: Compliant Status: Active Min Qty: 1 | 11 |
|
$6.5800 / $8.2300 | Buy Now |
|
LCSC | 2.3V5.5V 28b 10 MSOP-10 Direct Digital Synthesis (DDS) ROHS | 40 |
|
$4.5491 / $7.9012 | Buy Now |
|
Vyrian | Peripheral ICs | 9533 |
|
RFQ | |
|
Win Source Electronics | Low Power, 12.65 mW, 2.3 V to 5.5 V Programmable Waveform Generator | IC DDS 25MHZ 10BIT 10MSOP | 4960 |
|
$5.5000 / $7.1041 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9833BRMZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9833BRMZ-REEL
Analog Devices Inc
Low Power, 12.65 mW, 2.3 V to 5.5 V, Programmable Waveform Generator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | RM-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Boundary Scan | NO | |
Clock Frequency-Max | 25 MHz | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR |
This table gives cross-reference parts and alternative options found for AD9833BRMZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9833BRMZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD9833BRMZ | Analog Devices Inc | $7.8041 | Low Power, 12.65 mW, 2.3 V to 5.5 V, Programmable Waveform Generator | AD9833BRMZ-REEL vs AD9833BRMZ |
AD9833BRMZ-REEL7 | Analog Devices Inc | $8.2439 | Low Power, 12.65 mW, 2.3 V to 5.5 V, Programmable Waveform Generator | AD9833BRMZ-REEL vs AD9833BRMZ-REEL7 |
AD9833BRM | Analog Devices Inc | Check for Price | Low Power, 12.65 mW, 2.3 V to +5.5 V, Programmable Waveform Generator | AD9833BRMZ-REEL vs AD9833BRM |
The maximum frequency deviation of the AD9833 is ±10% of the clock frequency, which is typically 25 MHz.
To synchronize multiple AD9833 devices, connect the SYNC_IN pin of each device to the SYNC_OUT pin of a master device, and ensure that all devices share a common clock source.
The MCLK pin is used to input an external clock signal, which can be used to synchronize the AD9833 with other devices or to provide a clock signal for the device.
Yes, the AD9833 can generate a square wave output by setting the FSELECT pin high and using the SYNC_IN pin to synchronize the output with an external clock signal.
The AD9833 can be programmed using a microcontroller by sending serial data to the device through the SDATA pin, using a clock signal on the SCLK pin, and a chip select signal on the CS pin.