-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit, 100 kSPS, Serial I/O A/D Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD977BRZ by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7899
|
Newark | Adc, 16Bit, 100Ksps, Wsoic-20, Resolution (Bits):16Bit, Sampling Rate:100Ksps, Input Channel Type:Single Ended, Data Interface:Serial, Spi, Supply Voltage Type:Single, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V Rohs Compliant: Yes |Analog Devices AD977BRZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
AD977BRZ-ND
|
DigiKey | IC ADC 16BIT SAR 20SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
32 In Stock |
|
$47.9620 / $61.9400 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 8 |
|
$121.4951 / $126.3600 | Buy Now |
|
Quest Components | ADC, SUCCESSIVE APPROXIMATION, 16-BIT, 1 FUNC, 3 CHANNEL, SERIAL ACCESS, BICMOS, PDSO20 | 6 |
|
$147.4200 / $157.9500 | Buy Now |
DISTI #
AD977BRZ
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Vyrian | Converters | 51 |
|
RFQ | |
|
Win Source Electronics | IC ADC 16BIT 100KSPS 20SOIC | 1300 |
|
$72.9902 / $89.8336 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD977BRZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD977BRZ
Analog Devices Inc
16-Bit, 100 kSPS, Serial I/O A/D Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Pin Count | 20 | |
Manufacturer Package Code | RW-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 8 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Linearity Error-Max (EL) | 0.0031% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 3 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.1 MHz | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for AD977BRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD977BRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD977BR | Analog Devices Inc | $43.1824 | 16-Bit, 100 kSPS, Serial I/O A/D Converter | AD977BRZ vs AD977BR |
AD977CRZ | Analog Devices Inc | Check for Price | 16-Bit, 100 kSPS, Serial I/O A/D Converter | AD977BRZ vs AD977CRZ |
AD977BRZRL | Analog Devices Inc | Check for Price | 16-Bit, 100 kSPS, Serial I/O A/D Converter | AD977BRZ vs AD977BRZRL |
The recommended power-up sequence is to apply VCC first, followed by AVCC, and then the analog input signals. This ensures proper operation and prevents damage to the device.
To optimize performance, ensure proper PCB layout, use a low-noise power supply, and decouple the power pins with capacitors. Additionally, use a low-pass filter at the input to reduce noise and distortion.
The AD977BRZ can support clock frequencies up to 65 MSPS. However, the maximum clock frequency may vary depending on the specific application and operating conditions.
The AD977BRZ can be interfaced with a microcontroller or FPGA using a parallel or serial interface. The specific interface depends on the application requirements and the device's pinout. Consult the datasheet and application notes for more information.
The typical power consumption of the AD977BRZ is around 350 mW at 65 MSPS, with a 5V power supply. However, the actual power consumption may vary depending on the operating conditions and application.