Part Details for AD976ABN by Analog Devices Inc
Results Overview of AD976ABN by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD976ABN Information
AD976ABN by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD976ABN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,A/D CONVERTER,SINGLE,16-BIT,BICMOS,DIP,28PIN | 8 |
|
$144.5000 / $170.0000 | Buy Now |
|
Rochester Electronics | ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, PDIP28 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2 |
|
$51.0100 / $63.7600 | Buy Now |
Part Details for AD976ABN
AD976ABN CAD Models
AD976ABN Part Data Attributes
|
AD976ABN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD976ABN
Analog Devices Inc
16-Bit, 200 kSPS, Parallel I/O A/D Converter
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, SKINNY, PLASTIC, DIP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | N-28-2 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 4 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 35.687 mm | |
Linearity Error-Max (EL) | 0.0031% | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample Rate | 0.2 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AD976ABN
This table gives cross-reference parts and alternative options found for AD976ABN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD976ABN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD976AN | Analog Devices Inc | $26.1402 | 1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDIP28, 0.300 INCH, SKINNY, PLASTIC, DIP-28 | AD976ABN vs AD976AN |
AD976ABNZ | Analog Devices Inc | Check for Price | 16-Bit, 200 kSPS, Parallel I/O A/D Converter | AD976ABN vs AD976ABNZ |
AD976ARZ | Analog Devices Inc | Check for Price | 16-Bit, 100 kSPS, Parallel I/O A/D Converter | AD976ABN vs AD976ARZ |
AD976AAR | Analog Devices Inc | Check for Price | 16-Bit, 200 kSPS, Parallel I/O A/D Converter | AD976ABN vs AD976AAR |
AD976ACN | Analog Devices Inc | Check for Price | IC 1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDIP28, 0.300 INCH, SKINNY, PLASTIC, DIP-28, Analog to Digital Converter | AD976ABN vs AD976ACN |
AD976ACRS | Analog Devices Inc | Check for Price | IC 1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO28, SSOP-28, Analog to Digital Converter | AD976ABN vs AD976ACRS |
AD976AACHIPS | Analog Devices Inc | Check for Price | 16-Bit, 200 kSPS, Parallel I/O A/D Converter | AD976ABN vs AD976AACHIPS |
ADS8515IDBG4 | Texas Instruments | Check for Price | 16-Bit 250kHz CMOS Analog-to-Digital Converter With Parallel Interface 4.096V Internal Reference 28-SSOP -40 to 85 | AD976ABN vs ADS8515IDBG4 |
AD976ABRZRL | Analog Devices Inc | Check for Price | 16-Bit, 200 kSPS, Parallel I/O A/D Converter | AD976ABN vs AD976ABRZRL |
AD976ARSZ | Analog Devices Inc | Check for Price | 16-Bit, 100 kSPS, Parallel I/O A/D Converter | AD976ABN vs AD976ARSZ |
AD976ABN Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VCC first, followed by AVCC, and then the digital inputs. This ensures that the internal voltage regulators are powered up correctly.
-
To optimize performance, ensure that the analog and digital grounds are separated, use a low-noise power supply, and decouple the power pins with capacitors. Additionally, use a low-pass filter on the analog input to reduce high-frequency noise.
-
The AD976ABN can handle clock frequencies up to 65 MSPS. However, the maximum clock frequency may vary depending on the specific application and system requirements.
-
The AD976ABN can be interfaced with a microcontroller or FPGA using a parallel interface. Ensure that the digital outputs of the AD976ABN are properly terminated and that the interface signals are properly synchronized.
-
The typical power consumption of the AD976ABN is around 350 mW at 3.3V supply voltage. However, this can vary depending on the specific application and operating conditions.