-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultralow Distortion, High Speed Op Amp, Stable at Gain of 1
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD9631ARZ-REEL7 by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK0010
|
Newark | Op-Amp, 320Mhz, -40 To 85Deg C, Nsoic-8, No. Of Channels:1Channels, Gain Bandwidth Product:320Mhz, Supply Voltage Range:± 3V To ± 6V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Amplifier Type:Voltage Feedback, Rail To Rail:- Rohs Compliant: Yes |Analog Devices AD9631ARZ-REEL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 902 |
|
$8.6400 / $15.0600 | Buy Now |
DISTI #
AD9631ARZ-REEL7CT-ND
|
DigiKey | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2272 In Stock |
|
$8.6500 / $16.1300 | Buy Now |
DISTI #
584-AD9631ARZ-R7
|
Mouser Electronics | High Speed Operational Amplifiers WIDE BW, GAIN=1 OP AMP RoHS: Compliant | 745 |
|
$8.6400 / $15.0600 | Buy Now |
|
Analog Devices Inc | WIDE BW, GAIN=1 OP AMP Min Qty: 1 Package Multiple: 750 | 1205 |
|
$6.4300 / $16.1300 | Buy Now |
DISTI #
29557626
|
Verical | Op Amp Single High Speed Amplifier ±6V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 750 Package Multiple: 750 | Americas - 750 |
|
$8.5591 | Buy Now |
|
Rochester Electronics | Operational Amplifier, 13000uV Offset-Max, BIPolar, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 23 |
|
$7.2900 / $9.1100 | Buy Now |
|
LCSC | Single channel 2uA 1.3V/ns 10mV SOIC-8 Operational Amplifier ROHS | 2 |
|
$6.2476 / $9.6517 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9631ARZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9631ARZ-REEL7
Analog Devices Inc
Ultralow Distortion, High Speed Op Amp, Stable at Gain of 1
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 10 µA | |
Bias Current-Max (IIB) @25C | 7 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 13000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.59 mm | |
Slew Rate-Min | 1000 V/us | |
Slew Rate-Nom | 1300 V/us | |
Supply Current-Max | 21 mA | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 130000 | |
Voltage Gain-Min | 100 | |
Wideband | YES | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD9631ARZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9631ARZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD9631AR-REEL7 | Rochester Electronics LLC | Check for Price | OP-AMP, 13000 uV OFFSET-MAX, 130 MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8 | AD9631ARZ-REEL7 vs AD9631AR-REEL7 |
A good PCB layout for the AD9631ARZ-REEL7 involves keeping analog and digital signals separate, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated analog ground plane is recommended.
Optimizing the AD9631ARZ-REEL7's performance involves selecting the right gain and bandwidth settings, adjusting the input range and offset, and using the device's built-in features such as the programmable gain amplifier and analog-to-digital converter. Consult the datasheet and application notes for specific guidance.
The AD9631ARZ-REEL7 has a maximum junction temperature of 150°C. Ensure reliable operation by providing adequate heat sinking, using a thermally conductive PCB material, and keeping the device away from heat sources. Consult the datasheet for thermal resistance and power dissipation information.
The AD9631ARZ-REEL7 has a parallel or serial digital interface. When interfacing with a microcontroller or FPGA, ensure that the interface clock speed and data format are compatible. Use a level translator if necessary, and consider using a FIFO or buffer to handle data transfer.
The AD9631ARZ-REEL7 is sensitive to electromagnetic interference. Ensure electromagnetic compatibility by using shielding, filtering, and grounding techniques. Keep the device away from high-frequency sources, and use a metal enclosure or shielded cables if necessary.