Part Details for AD9631ARZ-REEL by Analog Devices Inc
Results Overview of AD9631ARZ-REEL by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD9631ARZ-REEL Information
AD9631ARZ-REEL by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for AD9631ARZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD9631ARZ-REELCT-ND
|
DigiKey | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.6500 / $17.2100 | Buy Now |
DISTI #
584-AD9631ARZ-R
|
Mouser Electronics | High Speed Operational Amplifiers WIDE BW, GAIN=1 OP AMP RoHS: Compliant | 0 |
|
$8.6500 | Order Now |
|
Analog Devices Inc | WIDE BW, GAIN=1 OP AMP Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$6.4300 / $16.1300 | Buy Now |
DISTI #
AD9631ARZ-REEL
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 2500 | 0 |
|
$9.0500 | Buy Now |
|
Vyrian | Peripheral ICs | 1148 |
|
RFQ |
Part Details for AD9631ARZ-REEL
AD9631ARZ-REEL CAD Models
AD9631ARZ-REEL Part Data Attributes
|
AD9631ARZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9631ARZ-REEL
Analog Devices Inc
Ultralow Distortion, High Speed Op Amp, Stable at Gain of 1
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 10 µA | |
Bias Current-Max (IIB) @25C | 7 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 13000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.59 mm | |
Slew Rate-Min | 1000 V/us | |
Slew Rate-Nom | 1300 V/us | |
Supply Current-Max | 21 mA | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 130000 | |
Voltage Gain-Min | 100 | |
Wideband | YES | |
Width | 3.9 mm |
Alternate Parts for AD9631ARZ-REEL
This table gives cross-reference parts and alternative options found for AD9631ARZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9631ARZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD9631AR-REEL7 | Rochester Electronics LLC | Check for Price | OP-AMP, 13000 uV OFFSET-MAX, 130 MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8 | AD9631ARZ-REEL vs AD9631AR-REEL7 |
AD9631ARZ-REEL Frequently Asked Questions (FAQ)
-
Analog Devices provides a recommended PCB layout guide for the AD9631ARZ-REEL in the datasheet, which includes guidelines for component placement, routing, and grounding. Additionally, the AD9631 Evaluation Board can be used as a reference design for optimal PCB layout.
-
To optimize power supply decoupling, use a combination of ceramic and electrolytic capacitors with low ESR values, placed close to the device. A 10uF ceramic capacitor and a 10uF electrolytic capacitor in parallel are recommended. Additionally, use a low-impedance power supply and consider using a power supply filter, such as an LC filter, to reduce noise.
-
The maximum clock frequency that can be used with the AD9631ARZ-REEL is 170 MHz. However, the actual clock frequency limit may be lower depending on the specific application and system requirements.
-
The AD9631ARZ-REEL can be configured for differential or single-ended input modes using the MODE pin. For differential input mode, tie the MODE pin to VCC, and for single-ended input mode, tie the MODE pin to GND. Additionally, the input mode can be selected using the SPI interface.
-
The typical power consumption of the AD9631ARZ-REEL is 350 mW at 3.3 V supply voltage and 170 MHz clock frequency. However, the actual power consumption may vary depending on the specific application and system requirements.