-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 CHANNEL, VIDEO AMPLIFIER, PDSO8, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD9631AR by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 14371 |
|
RFQ | ||
|
Bristol Electronics | 12 |
|
RFQ | ||
|
Quest Components | IC,OP-AMP,SINGLE,BIPOLAR,SOP,8PIN,PLASTIC | 667 |
|
$5.2211 / $14.9175 | Buy Now |
|
Quest Components | IC,OP-AMP,SINGLE,BIPOLAR,SOP,8PIN,PLASTIC | 140 |
|
$8.2046 / $14.9175 | Buy Now |
|
Quest Components | IC,OP-AMP,SINGLE,BIPOLAR,SOP,8PIN,PLASTIC | 40 |
|
$3.1500 / $6.3000 | Buy Now |
|
Quest Components | IC,OP-AMP,SINGLE,BIPOLAR,SOP,8PIN,PLASTIC | 20 |
|
$8.0000 / $12.0000 | Buy Now |
|
Quest Components | IC,OP-AMP,SINGLE,BIPOLAR,SOP,8PIN,PLASTIC | 4 |
|
$16.6600 / $18.7425 | Buy Now |
|
Quest Components | IC,OP-AMP,SINGLE,BIPOLAR,SOP,8PIN,PLASTIC | 1 |
|
$6.3000 | Buy Now |
|
Rochester Electronics | Video Amplifier, 1 Func, PDSO8 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 247 |
|
$5.6200 / $7.0200 | Buy Now |
|
Dynamic Solutions GmbH | OEM and CM Only | 3000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9631AR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9631AR
Analog Devices Inc
1 CHANNEL, VIDEO AMPLIFIER, PDSO8, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
A good PCB layout for the AD9631AR involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the input traces. It's also recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane. Additionally, the AD9631AR should be placed close to the analog signal sources to minimize noise pickup.
To optimize the performance of the AD9631AR in a high-speed data acquisition system, it's essential to ensure that the input signals are properly terminated, the clock signal is clean and stable, and the power supply is well-regulated. Additionally, the AD9631AR should be operated within its recommended operating conditions, and the digital output data should be properly synchronized with the clock signal.
The AD9631AR can support clock frequencies up to 65 MHz, but the maximum clock frequency may vary depending on the specific application and the quality of the clock signal. It's recommended to consult the datasheet and application notes for more information on clock frequency limitations.
The digital output data from the AD9631AR is in a 12-bit parallel format, and it's essential to properly synchronize the data with the clock signal to ensure accurate data acquisition. The output data can be processed using an FPGA or a microcontroller, and it's recommended to use a FIFO buffer to handle the high-speed data stream.
The power consumption of the AD9631AR varies depending on the operating conditions, but typically it consumes around 350 mW at a clock frequency of 65 MHz. The power consumption can be reduced by operating the device at a lower clock frequency or by using the power-down mode.