Part Details for AD9513BCPZ-REEL7 by Analog Devices Inc
Results Overview of AD9513BCPZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD9513BCPZ-REEL7 Information
AD9513BCPZ-REEL7 by Analog Devices Inc is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for AD9513BCPZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9914
|
Newark | Clk Distribution Ic, 3.135-3.465V, Lfcsp, Clock Ic Type:Clock Distribution, Divider, Frequency:800Mhz, No. Of Outputs:3Outputs, Supply Voltage Min:3.135V, Supply Voltage Max:3.465V, Clock Ic Case Style:Lfcsp, No. Of Pins:32Pins Rohs Compliant: Yes |Analog Devices AD9513BCPZ-REEL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1396 |
|
$9.9000 / $13.9100 | Buy Now |
DISTI #
584-AD9513BCPZ-R7
|
Mouser Electronics | Clock Drivers & Distribution 800MHz 3-Chan Clock Distribution RoHS: Compliant | 1426 |
|
$9.1600 / $14.1200 | Buy Now |
|
Analog Devices Inc | 800MHz 3-Chan Clock Distributi Min Qty: 1 Package Multiple: 1500 | 9309 |
|
$6.9000 / $17.0400 | Buy Now |
DISTI #
26646957
|
Verical | Clock Generator 0MHz to 1.6GHz-IN 800MHz-OUT 32-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | Americas - 6000 |
|
$9.2022 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Rochester Electronics | Three-output clock distribution RoHS: Compliant Status: Active Min Qty: 1 | 13299 |
|
$7.8300 / $9.7900 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 500 |
|
RFQ | |
|
Win Source Electronics | Clock Generator 0MHz to 1.6GHz-IN 800MHz-OUT 32-Pin LFCSP EP T/R / IC CLK BUFFER 1:3 800MHZ 32LFCSP | 2590 |
|
$6.3525 / $8.2053 | Buy Now |
Part Details for AD9513BCPZ-REEL7
AD9513BCPZ-REEL7 CAD Models
AD9513BCPZ-REEL7 Part Data Attributes
|
AD9513BCPZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9513BCPZ-REEL7
Analog Devices Inc
800 MHz Clock Distribution IC, Dividers, Delay Adjust, Three Outputs
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Pin Count | 32 | |
Manufacturer Package Code | CP-32-7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Family | 9513 | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Load Capacitance (CL) | 5 pF | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Max I(ol) | 0.1 A | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 32 | |
Number of True Outputs | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 2.01 ns | |
Propagation Delay (tpd) | 2.01 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.51 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
fmax-Min | 800 MHz |
Alternate Parts for AD9513BCPZ-REEL7
This table gives cross-reference parts and alternative options found for AD9513BCPZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9513BCPZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD9513BCPZ | Analog Devices Inc | $10.6471 | 800 MHz Clock Distribution IC, Dividers, Delay Adjust, Three Outputs | AD9513BCPZ-REEL7 vs AD9513BCPZ |
AD9513BCPZ-REEL7 Frequently Asked Questions (FAQ)
-
A good PCB layout for the AD9513BCPZ-REEL7 involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the power supply. Additionally, it's recommended to use a 4-layer PCB with a dedicated layer for the analog ground and another for the digital ground.
-
To properly configure the AD9513BCPZ-REEL7, you need to set the correct clock frequency and format, configure the clock distribution channels, and ensure proper synchronization with the system clock. Refer to the datasheet and application notes for specific configuration details.
-
The AD9513BCPZ-REEL7 has a maximum junction temperature of 150°C. To ensure reliable operation, it's essential to provide adequate heat sinking, use a thermal interface material, and keep the device away from heat sources. Additionally, consider using a thermal simulation tool to optimize the PCB design for thermal performance.
-
To troubleshoot common issues with the AD9513BCPZ-REEL7, start by verifying the power supply and clock input signals. Check for signal integrity issues using an oscilloscope or signal analyzer. Consult the datasheet and application notes for troubleshooting guides and FAQs.
-
To ensure EMI and RFI compliance, follow proper PCB design and layout guidelines, use shielding and filtering techniques, and consider using a metal enclosure. Additionally, consult the datasheet and application notes for specific EMI and RFI mitigation strategies.