-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC DUAL 1-CH 8-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP48, 7 X 7 MM, PLASTIC, MO-026-BBC, LQFP-48, Analog to Digital Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD9288BST-80 by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 71 |
|
RFQ | ||
|
Bristol Electronics | 45 |
|
RFQ | ||
|
Rochester Electronics | ADC, Proprietary Method, 8-Bit, 2 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PQFP48 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5223 |
|
$7.9700 / $9.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9288BST-80
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9288BST-80
Analog Devices Inc
IC DUAL 1-CH 8-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP48, 7 X 7 MM, PLASTIC, MO-026-BBC, LQFP-48, Analog to Digital Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | 7 X 7 MM, PLASTIC, MO-026-BBC, LQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 0.512 V | |
Analog Input Voltage-Min | -0.512 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Linearity Error-Max (EL) | 0.4883% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Sample Rate | 80 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for AD9288BST-80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9288BST-80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD9218BSTZ-40 | Analog Devices Inc | $16.2909 | 10-Bit, 40/65/80/105 MSPS 3 V Dual A/D Converter | AD9288BST-80 vs AD9218BSTZ-40 |
AD9288BSTZ-100 | Analog Devices Inc | $32.4760 | 8-Bit, 40/80/100 MSPS Dual A/D Converter | AD9288BST-80 vs AD9288BSTZ-100 |
AD9288BSTZ-40 | Analog Devices Inc | $9.1973 | 8-Bit, 40/80/100 MSPS Dual A/D Converter | AD9288BST-80 vs AD9288BSTZ-40 |
AD9288BST-40 | Analog Devices Inc | Check for Price | IC DUAL 1-CH 8-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP48, 7 X 7 MM, PLASTIC, MO-026-BBC, LQFP-48, Analog to Digital Converter | AD9288BST-80 vs AD9288BST-40 |
AD9288BSTZRL-40 | Analog Devices Inc | Check for Price | 8-Bit, 40/80/100 MSPS Dual A/D Converter | AD9288BST-80 vs AD9288BSTZRL-40 |
AD9218BST-40 | Analog Devices Inc | Check for Price | IC 2-CH 10-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP48, 7 X 7 MM, MS-026BBC, LQFP-48, Analog to Digital Converter | AD9288BST-80 vs AD9218BST-40 |
AD9218BST-RL40 | Analog Devices Inc | Check for Price | IC 2-CH 10-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP48, 7 X 7 MM, MS-026BBC, LQFP-48, Analog to Digital Converter | AD9288BST-80 vs AD9218BST-RL40 |
A good PCB layout for the AD9288BST-80 involves keeping the analog and digital sections separate, using a solid ground plane, and minimizing signal traces near the clock input. A 4-layer PCB with a dedicated analog ground layer is recommended. Additionally, the datasheet provides a recommended PCB layout and land pattern that should be followed.
To optimize the performance of the AD9288BST-80, it's essential to understand the specific requirements of your application. This includes selecting the correct clock frequency, setting the optimal gain and offset, and ensuring proper power supply decoupling. Analog Devices provides an evaluation board and software tools to help optimize the performance of the AD9288BST-80 in your specific application.
The maximum clock frequency that can be used with the AD9288BST-80 is 80 MSPS. However, the actual clock frequency used may be limited by the specific application requirements, such as the Nyquist frequency of the signal being sampled. It's essential to ensure that the clock frequency is within the specified range to maintain optimal performance.
The AD9288BST-80 outputs 14-bit digital data in a CMOS-compatible format. The digital output data can be handled using a variety of methods, including using a FIFO buffer, a DSP, or a microcontroller. The specific method used will depend on the requirements of the application, such as the data rate and processing requirements.
The power consumption of the AD9288BST-80 depends on the specific operating conditions, such as the clock frequency and supply voltage. Typically, the power consumption is around 125 mW at 80 MSPS, with a 1.8 V supply voltage. However, the actual power consumption may vary depending on the specific application requirements.