Part Details for AD9241ASZRL by Analog Devices Inc
Results Overview of AD9241ASZRL by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD9241ASZRL Information
AD9241ASZRL by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD9241ASZRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD9241ASZRLTR-ND
|
DigiKey | IC ADC 14BIT PIPELINED 44MQFP Min Qty: 800 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$23.7875 | Buy Now |
DISTI #
584-AD9241ASZR
|
Mouser Electronics | Analog to Digital Converters - ADC 14Bit 1.25 MSPS Monolithic ADC RoHS: Compliant | 0 |
|
$23.7800 | Order Now |
|
Analog Devices Inc | 14Bit 1.25 MSPS Monolithic ADC Min Qty: 800 Package Multiple: 800 | 800 |
|
$17.6800 / $38.6800 | Buy Now |
DISTI #
88788764
|
Verical | 1-Channel Single ADC Pipelined 1.25Msps 14-bit Parallel 44-Pin MQFP T/R RoHS: Compliant Min Qty: 800 Package Multiple: 800 | Americas - 800 |
|
$23.5374 | Buy Now |
|
Rochester Electronics | ADC, Flash Method, 14-Bit, 1 Channel, Parallel, Word Access, CMOS, PQFP44 RoHS: Compliant Status: Active Min Qty: 1 | 834 |
|
$20.0300 / $25.0400 | Buy Now |
DISTI #
AD9241ASZRL
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 800 | 0 |
|
$24.8900 / $25.2000 | Buy Now |
Part Details for AD9241ASZRL
AD9241ASZRL CAD Models
AD9241ASZRL Part Data Attributes
|
AD9241ASZRL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9241ASZRL
Analog Devices Inc
Complete 14-Bit, 1.25 MSPS Monolithic A/D Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | METRIC, QFP-44 | |
Pin Count | 44 | |
Manufacturer Package Code | S-44-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP44,.52SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 1.25 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2.45 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
Alternate Parts for AD9241ASZRL
This table gives cross-reference parts and alternative options found for AD9241ASZRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9241ASZRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD9241ASZ | Analog Devices Inc | $15.9635 | Complete 14-Bit, 1.25 MSPS Monolithic A/D Converter | AD9241ASZRL vs AD9241ASZ |
AD9241AS | Analog Devices Inc | Check for Price | IC 1-CH 14-BIT FLASH METHOD ADC, PARALLEL ACCESS, PQFP44, METRIC, QFP-44, Analog to Digital Converter | AD9241ASZRL vs AD9241AS |
AD9241ASZRL Frequently Asked Questions (FAQ)
-
A good PCB layout for the AD9241ASZRL involves keeping the analog and digital sections separate, using a solid ground plane, and minimizing noise coupling between the analog and digital signals. It's also important to follow the recommended pinout and layout guidelines provided in the datasheet.
-
To optimize the performance of the AD9241ASZRL, you should consider factors such as the input signal frequency, amplitude, and impedance, as well as the clock frequency and jitter. You may also need to adjust the gain and offset settings, and optimize the digital filter coefficients for your specific application.
-
The maximum sampling rate of the AD9241ASZRL is 65 MSPS, but this can be limited by the clock frequency, input signal bandwidth, and other factors. It's important to consult the datasheet and application notes for more information on achieving the highest possible sampling rate.
-
The AD9241ASZRL has a parallel output interface that can be connected to a microcontroller or FPGA. You'll need to ensure that the interface is properly configured, and that the clock and data signals are properly synchronized. You may also need to use a FIFO or other buffering mechanism to handle the high-speed data output.
-
The power consumption of the AD9241ASZRL is typically around 350 mW, but this can vary depending on the operating conditions and application. To reduce power consumption, you can consider using a lower clock frequency, reducing the input signal amplitude, or using power-down modes when the device is not in use.