-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Complete 14-Bit, 1.25 MSPS Monolithic A/D Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD9241ASZ by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9859
|
Newark | Adc, 14Bit, 1.25Msps, Mqfp-44, Resolution (Bits):14Bit, Sampling Rate:1.25Msps, Input Channel Type:Differential, Single Ended, Data Interface:Parallel, Supply Voltage Type:Single, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V Rohs Compliant: Yes |Analog Devices AD9241ASZ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$24.7400 / $35.3300 | Buy Now |
DISTI #
2156-AD9241ASZ-ND
|
DigiKey | IC ADC 14BIT PIPELINED 44MQFP Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
476 In Stock |
|
$25.9800 | Buy Now |
DISTI #
AD9241ASZ-ND
|
DigiKey | IC ADC 14BIT PIPELINED 44MQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
1 In Stock |
|
$23.7877 / $35.3300 | Buy Now |
DISTI #
584-AD9241ASZ
|
Mouser Electronics | Analog to Digital Converters - ADC 14Bit 1.25 MSPS Monolithic ADC RoHS: Compliant | 34 |
|
$24.6200 / $36.5500 | Buy Now |
|
Analog Devices Inc | 14Bit 1.25 MSPS Monolithic ADC Package Multiple: 1 | 387 |
|
$17.6800 / $35.3300 | Buy Now |
DISTI #
25965842
|
Verical | 1-Channel Single ADC Pipelined 1.25Msps 14-bit Parallel 44-Pin MQFP Tray RoHS: Compliant Min Qty: 26 Package Multiple: 26 | Americas - 364 |
|
$23.5374 | Buy Now |
|
Bristol Electronics | 52 |
|
RFQ | ||
|
Rochester Electronics | ADC, Flash Method, 14-Bit, 1 Channel, Parallel, Word Access, CMOS, PQFP44 RoHS: Compliant Status: Active Min Qty: 1 | 538 |
|
$20.0300 / $25.0400 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
DISTI #
AD9241ASZ
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 26 | 0 |
|
$24.8900 / $26.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9241ASZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9241ASZ
Analog Devices Inc
Complete 14-Bit, 1.25 MSPS Monolithic A/D Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | METRIC, QFP-44 | |
Pin Count | 44 | |
Manufacturer Package Code | S-44-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 0.8 µs | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP44,.52SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 1.25 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2.45 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for AD9241ASZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9241ASZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD9241ASRL | Analog Devices Inc | Check for Price | IC 1-CH 14-BIT FLASH METHOD ADC, PARALLEL ACCESS, PQFP44, METRIC, QFP-44, Analog to Digital Converter | AD9241ASZ vs AD9241ASRL |
AD9241AS | Analog Devices Inc | Check for Price | IC 1-CH 14-BIT FLASH METHOD ADC, PARALLEL ACCESS, PQFP44, METRIC, QFP-44, Analog to Digital Converter | AD9241ASZ vs AD9241AS |
AD9241ASZRL | Analog Devices Inc | Check for Price | Complete 14-Bit, 1.25 MSPS Monolithic A/D Converter | AD9241ASZ vs AD9241ASZRL |
The recommended clock input frequency for optimal performance is between 10 MHz to 40 MHz. However, the device can operate with clock frequencies up to 65 MHz.
The analog input common-mode voltage should be set to the mid-supply voltage (VDD/2) for optimal performance. This ensures that the input signal is centered within the ADC's input range.
The recommended decoupling capacitor value for the AVDD and DVDD pins is 0.1 μF to 1 μF. This helps to filter out noise and ensure stable power supply to the ADC.
The AD9241ASZ outputs 14-bit data in a binary two's complement format. The output data can be configured to be either straight binary or twos complement. The word length can be set to 14 bits or 16 bits, depending on the application requirements.
The maximum conversion rate of the AD9241ASZ is 40 MSPS (mega-samples per second). However, the actual conversion rate may vary depending on the clock frequency and the specific application.