Part Details for AD9164BBCZRL by Analog Devices Inc
Results Overview of AD9164BBCZRL by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD9164BBCZRL Information
AD9164BBCZRL by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD9164BBCZRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD9164BBCZRL-ND
|
DigiKey | IC DAC 16BIT A-OUT 165CSPBGA Min Qty: 2000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$510.1250 | Buy Now |
DISTI #
584-AD9164BBCZRL
|
Mouser Electronics | Digital to Analog Converters - DAC 16 Bit,6GSPS RF DAC &DDS w/interpolation RoHS: Compliant | 0 |
|
$510.1300 | Order Now |
DISTI #
AD9164BBCZRL
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 2000 | 0 |
|
$520.3300 | Buy Now |
|
Vyrian | Peripheral ICs | 1168 |
|
RFQ |
Part Details for AD9164BBCZRL
AD9164BBCZRL CAD Models
AD9164BBCZRL Part Data Attributes
|
AD9164BBCZRL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9164BBCZRL
Analog Devices Inc
16-Bit, 12 GSPS, RF DAC and Direct Digital Synthesizer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | CSPBGA-165 | |
Pin Count | 165 | |
Manufacturer Package Code | BC-165-1 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.5.B.1 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2016-07-05 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | 2'S COMPLEMENT | |
Input Format | SERIAL | |
JESD-30 Code | S-PBGA-B165 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Negative Supply Voltage-Nom | -1.2 V | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 165 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.86 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
AD9164BBCZRL Frequently Asked Questions (FAQ)
-
The recommended PCB layout and routing for the AD9164BBCZRL involves using a 4-layer PCB with a solid ground plane, separating analog and digital signals, and using shielded cables for clock and data lines. A detailed layout guide is available in the AD9164BBCZRL evaluation board documentation.
-
To optimize the performance of the AD9164BBCZRL, ensure proper PCB layout and routing, use a high-quality clock source, and optimize the analog input signal conditioning. Additionally, adjust the digital gain and offset calibration, and use the built-in calibration modes to optimize SFDR and SNR.
-
The AD9164BBCZRL can achieve a maximum data rate of up to 12 GSPS, depending on the specific configuration and application. However, the actual achievable data rate may be limited by the system's clock speed, analog input bandwidth, and digital processing capabilities.
-
The AD9164BBCZRL can be interfaced with an FPGA or ASIC using a parallel or serial interface. The specific interface requirements depend on the target device and application. A detailed interface guide is available in the AD9164BBCZRL datasheet and application notes.
-
The AD9164BBCZRL has a typical power consumption of 1.6 W at 12 GSPS. Proper thermal management is crucial to ensure reliable operation. Use a heat sink or thermal interface material to maintain a junction temperature below 125°C. A detailed thermal management guide is available in the AD9164BBCZRL datasheet.