-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Bit, 40/60/80 MSPS A/D Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD9057BRSZ-80 by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9992
|
Newark | Adc, 8-Bit, 80Msps, Ssop-20, Resolution (Bits):8Bit, Sampling Rate:80Msps, Input Channel Type:Single Ended, Data Interface:-, Supply Voltage Type:Single, Supply Voltage Min:-, Supply Voltage Max:5V, Adc/Dac Case Style:Ssop Rohs Compliant: Yes |Analog Devices AD9057BRSZ-80 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 128 |
|
$6.2600 | Buy Now |
DISTI #
AD9057BRSZ-80-ND
|
DigiKey | IC ADC 8BIT PIPELINED 20SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
196 In Stock |
|
$7.2750 / $14.1500 | Buy Now |
DISTI #
584-AD9057BRSZ-80
|
Mouser Electronics | Analog to Digital Converters - ADC 8 BIT 80 MSPS ADC RoHS: Compliant | 263 |
|
$7.5500 / $12.8700 | Buy Now |
DISTI #
E54:1762_00108662
|
Arrow Electronics | 1-Channel Single ADC Pipelined 80Msps 8-bit Parallel 20-Pin SSOP Tube RoHS: Compliant Min Qty: 66 Package Multiple: 66 Lead time: 10 Weeks Date Code: 2440 | Europe - 66 |
|
$7.1830 / $7.2520 | Buy Now |
|
Analog Devices Inc | 8 BIT 80 MSPS ADC Package Multiple: 66 | 1030 |
|
$5.4100 / $14.1500 | Buy Now |
DISTI #
26617107
|
Verical | 1-Channel Single ADC Pipelined 80Msps 8-bit Parallel 20-Pin SSOP Tube RoHS: Compliant Min Qty: 66 Package Multiple: 66 | Americas - 990 |
|
$7.1985 | Buy Now |
DISTI #
85568621
|
Verical | 1-Channel Single ADC Pipelined 80Msps 8-bit Parallel 20-Pin SSOP Tube RoHS: Compliant Min Qty: 66 Package Multiple: 66 Date Code: 2440 | Americas - 66 |
|
$7.1830 / $7.2520 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
DISTI #
AD9057BRSZ-80
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 1 | 47 |
|
$7.6100 / $8.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9057BRSZ-80
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9057BRSZ-80
Analog Devices Inc
8-Bit, 40/60/80 MSPS A/D Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | MO-150AE, SSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RS-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 3 V | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Linearity Error-Max (EL) | 0.7812% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 80 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for AD9057BRSZ-80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9057BRSZ-80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD9057BRSZ-40 | Analog Devices Inc | $6.6287 | 8-Bit, 40/60/80 MSPS A/D Converter | AD9057BRSZ-80 vs AD9057BRSZ-40 |
AD9057BRSZ-60 | Analog Devices Inc | $7.4099 | 8-Bit, 40/60/80 MSPS A/D Converter | AD9057BRSZ-80 vs AD9057BRSZ-60 |
AD9057BRSZ-RL80 | Analog Devices Inc | Check for Price | 8-Bit, 40/60/80 MSPS A/D Converter | AD9057BRSZ-80 vs AD9057BRSZ-RL80 |
AD9057BRS-40 | Analog Devices Inc | Check for Price | IC 1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDSO20, MO-150AE, SSOP-20, Analog to Digital Converter | AD9057BRSZ-80 vs AD9057BRS-40 |
AD9057BRS-RL60 | Analog Devices Inc | Check for Price | IC 1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDSO20, PLASTIC, SSOP-20, Analog to Digital Converter | AD9057BRSZ-80 vs AD9057BRS-RL60 |
AD9057BRSZ-RL60 | Analog Devices Inc | Check for Price | 8-Bit, 40/60/80 MSPS A/D Converter | AD9057BRSZ-80 vs AD9057BRSZ-RL60 |
The recommended power-up sequence is to apply VCC first, followed by AVCC, and then DVCC. This ensures that the analog and digital circuits are powered up in the correct order.
To optimize performance, ensure that the analog and digital power supplies are well-filtered and decoupled, and that the PCB layout is designed to minimize noise coupling and electromagnetic interference (EMI). Additionally, use a low-noise voltage reference and ensure that the input signals are properly terminated and filtered.
The maximum clock frequency for the AD9057BRSZ-80 is 80 MSPS. However, the actual clock frequency used may be limited by the specific application and the performance requirements of the system.
The AD9057BRSZ-80 has a parallel output interface that can be connected to a microcontroller or FPGA. The interface consists of a 14-bit data bus and control signals such as CS, RD, and WR. The specific interface details will depend on the specific microcontroller or FPGA being used.
The typical power consumption of the AD9057BRSZ-80 is around 350 mW at 80 MSPS, with a 5V analog supply and a 3.3V digital supply. However, the actual power consumption may vary depending on the specific application and operating conditions.