-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal 8-Bit TrimDAC with Power Shutdown & Mid-Scale Preset
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8801ARZ-REEL by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK1392
|
Newark | Da Converter, 8Bit, Nsoic, Resolution (Bits):8Bit, Sampling Rate:-, Data Interface:3 Wire, Serial, Supply Voltage Range:2.7V To 5.5V, Adc/Dac Case Style:Nsoic, No. Of Pins:16Pins, Input Channel Type:Serial, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Analog Devices AD8801ARZ-REEL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2137 |
|
$6.3900 / $11.1900 | Buy Now |
DISTI #
AD8801ARZ-REELCT-ND
|
DigiKey | IC DAC 8BIT V-OUT 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7673 In Stock |
|
$6.2375 / $12.6000 | Buy Now |
DISTI #
584-AD8801ARZ-R
|
Mouser Electronics | Digital to Analog Converters - DAC 8CH 8-BIT TRIMDAC W/PWR SHDN RoHS: Compliant | 1863 |
|
$6.2300 / $11.2100 | Buy Now |
|
Analog Devices Inc | 8CH 8-BIT TRIMDAC W/PWR SHDN Min Qty: 1 Package Multiple: 2500 | 4035 |
|
$4.7400 / $12.6000 | Buy Now |
DISTI #
45117531
|
Verical | DAC 8-CH R-2R 8-bit 16-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 2500 |
|
$6.1719 | Buy Now |
|
Rochester Electronics | D/A Converter, 8 Func, Serial Input Loading, 0.6us Settling Time, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 2795 |
|
$5.2600 / $6.5700 | Buy Now |
DISTI #
AD8801ARZ-REEL
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 2500 | 0 |
|
$6.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8801ARZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8801ARZ-REEL
Analog Devices Inc
Octal 8-Bit TrimDAC with Power Shutdown & Mid-Scale Preset
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | 1.50 MM HEIGHT, SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | R-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Linearity Error-Max (EL) | 0.5859% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Settling Time-Nom (tstl) | 0.6 µs | |
Supply Current-Max | 4 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD8801ARZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8801ARZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8801AR-REEL | Analog Devices Inc | Check for Price | IC OCTAL, SERIAL INPUT LOADING, 0.6 us SETTLING TIME, 8-BIT DAC, PDSO16, 1.50 MM HEIGHT, SO-16, Digital to Analog Converter | AD8801ARZ-REEL vs AD8801AR-REEL |
AD8801AR | Analog Devices Inc | Check for Price | Octal 8-Bit TrimDAC with Power Shutdown & Mid-Scale Preset | AD8801ARZ-REEL vs AD8801AR |
A good PCB layout for the AD8801ARZ-REEL involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the input traces. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
To ensure proper powering and decoupling of the AD8801ARZ-REEL, use a high-quality power supply with low noise and ripple. Add decoupling capacitors (e.g., 10uF and 100nF) close to the device's power pins, and use a 10kΩ resistor in series with the input voltage to prevent voltage spikes.
The recommended input signal range for the AD8801ARZ-REEL is between 0V and VCC (typically 3.3V or 5V). Signals outside this range may cause the device to malfunction or be damaged.
To handle ESD protection for the AD8801ARZ-REEL, use ESD protection devices such as TVS diodes or ESD arrays on the input lines. Additionally, follow proper handling and storage procedures to prevent ESD damage during manufacturing and assembly.
For thermal management, ensure good airflow around the device, and use a heat sink or thermal pad if necessary. The AD8801ARZ-REEL has a maximum junction temperature of 150°C, so monitor the device temperature and adjust the thermal management strategy accordingly.