Part Details for AD8669ARZ-REEL7 by Analog Devices Inc
Results Overview of AD8669ARZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8669ARZ-REEL7 Information
AD8669ARZ-REEL7 by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for AD8669ARZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD8669ARZ-REEL7TR-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SOIC Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.1875 | Buy Now |
DISTI #
584-AD8669ARZ-R7
|
Mouser Electronics | Precision Amplifiers Dual 16V Low Power, Low Noise CMOS AMP RoHS: Compliant | 0 |
|
$4.3500 / $9.7100 | Order Now |
|
Analog Devices Inc | Dual 16V Low Power, Low Noise Min Qty: 1000 Package Multiple: 1000 | 10000 |
|
$4.1875 / $9.8000 | Buy Now |
DISTI #
35211479
|
Verical | Op Amp Quad GP R-R O/P 16V 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 10000 |
|
$4.1435 | Buy Now |
Part Details for AD8669ARZ-REEL7
AD8669ARZ-REEL7 CAD Models
AD8669ARZ-REEL7 Part Data Attributes
|
AD8669ARZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8669ARZ-REEL7
Analog Devices Inc
Quad, Low Noise, Precision, 16 V, CMOS, Rail-to-Rail Operational Amplifiers
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | R-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.000105 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 450 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.26 V/us | |
Supply Current-Max | 1.42 mA | |
Supply Voltage Limit-Max | 9 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 520 | |
Voltage Gain-Min | 200000 | |
Wideband | NO | |
Width | 3.9 mm |
Alternate Parts for AD8669ARZ-REEL7
This table gives cross-reference parts and alternative options found for AD8669ARZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8669ARZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8669ARZ | Analog Devices Inc | $4.9879 | Quad, Low Noise, Precision, 16 V, CMOS, Rail-to-Rail Operational Amplifiers | AD8669ARZ-REEL7 vs AD8669ARZ |
AD8669ARZ-REEL7 | Rochester Electronics LLC | Check for Price | OP-AMP, 450 uV OFFSET-MAX, 0.52 MHz BAND WIDTH, PDSO14, ROHS COMPLIANT, MS-012AB, SOIC-14 | AD8669ARZ-REEL7 vs AD8669ARZ-REEL7 |
AD8669ARZ-REEL | Analog Devices Inc | Check for Price | Quad, Low Noise, Precision, 16 V, CMOS, Rail-to-Rail Operational Amplifiers | AD8669ARZ-REEL7 vs AD8669ARZ-REEL |
AD8669ARUZ-REEL | Analog Devices Inc | Check for Price | Quad, Low Noise, Precision, 16 V, CMOS, Rail-to-Rail Operational Amplifiers | AD8669ARZ-REEL7 vs AD8669ARUZ-REEL |
AD8669ARUZ | Analog Devices Inc | Check for Price | Quad, Low Noise, Precision, 16 V, CMOS, Rail-to-Rail Operational Amplifiers | AD8669ARZ-REEL7 vs AD8669ARUZ |
AD8669ARUZ | Rochester Electronics LLC | Check for Price | OP-AMP, 450 uV OFFSET-MAX, 0.52 MHz BAND WIDTH, PDSO14, ROHS COMPLIANT, MO-153AB-1, TSSOP-14 | AD8669ARZ-REEL7 vs AD8669ARUZ |
AD8669ARZ-REEL7 Frequently Asked Questions (FAQ)
-
Analog Devices provides a recommended PCB layout in the AD8669 evaluation board documentation, which includes guidelines for component placement, routing, and grounding to minimize noise and ensure optimal performance.
-
The selection of input and output capacitors depends on the specific application and operating conditions. Analog Devices recommends using low-ESR capacitors with a value of 1uF to 10uF for input and output capacitors, and provides guidance on capacitor selection in the datasheet and application notes.
-
The maximum power dissipation of the AD8669ARZ-REEL7 is 1.4W, and it is essential to ensure proper thermal management to prevent overheating. This can be achieved by providing adequate heat sinking, using a thermally conductive PCB material, and keeping the device away from heat sources.
-
The AD8669ARZ-REEL7 is rated for operation from -40°C to +125°C, but its performance may degrade at high temperatures. Analog Devices provides guidance on temperature-related performance limitations and recommends derating the device's power dissipation at high temperatures.
-
Analog Devices provides troubleshooting guidelines in the datasheet and application notes, which include checking the PCB layout, component values, and power supply quality. Additionally, Analog Devices' support team can provide assistance with troubleshooting and debugging.