-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision, Low Power, Single-Supply, JFET Amplifier in MSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8626ARMZ-REEL by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMX2325TMX-G | Rochester Electronics LLC | LMX2325 - RoHS - T/R, PLL Freq Synthesizer |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7683
|
Newark | Op-Amp, 5Mhz, -40 To 85Deg C, Msop-8, No. Of Channels:2Channels, Gain Bandwidth Product:5Mhz, Supply Voltage Range:5V To 26V, ± 2.5V To ± 13V, Ic Case/Package:Msop, No. Of Pins:8Pins, Amplifier Type:Jfet, Input Offset Voltage:50Μv Rohs Compliant: Yes |Analog Devices AD8626ARMZ-REEL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 664 |
|
$4.5000 / $6.0000 | Buy Now |
DISTI #
AD8626ARMZ-REELCT-ND
|
DigiKey | IC OPAMP JFET 2 CIRCUIT 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1981 In Stock |
|
$4.4250 / $9.7500 | Buy Now |
DISTI #
584-AD8626ARMZ-R
|
Mouser Electronics | Precision Amplifiers DUAL PRECISION SINGLE SUPPLY DI-JET AMP RoHS: Compliant | 5949 |
|
$4.5500 / $8.1900 | Buy Now |
DISTI #
V72:2272_06215392
|
Arrow Electronics | Op Amp Dual Low Power Amplifier R-R O/P ±13V/26V 8-Pin MSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2319 Container: Cut Strips | Americas - 25 |
|
$4.7520 / $5.9040 | Buy Now |
|
Analog Devices Inc | DUAL PRECISION SINGLE SUPPLY D Min Qty: 1 Package Multiple: 3000 | 397 |
|
$3.4000 / $9.7500 | Buy Now |
DISTI #
68412830
|
Verical | Op Amp Dual Low Power Amplifier R-R O/P ±13V/26V 8-Pin MSOP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2319 | Americas - 25 |
|
$4.7520 / $5.9040 | Buy Now |
|
Vyrian | Amplifiers | 686 |
|
RFQ | |
|
Win Source Electronics | Precision Low Power Single-Supply JFET Amplifiers | 31200 |
|
$5.8392 / $8.7588 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8626ARMZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8626ARMZ-REEL
Analog Devices Inc
Precision, Low Power, Single-Supply, JFET Amplifier in MSOP
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00006 µA | |
Bias Current-Max (IIB) @25C | 0.000001 µA | |
Common-mode Reject Ratio-Nom | 105 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1350 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -13.5 V | |
Neg Supply Voltage-Nom (Vsup) | -13 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 5 V/us | |
Supply Current-Max | 1.8 mA | |
Supply Voltage Limit-Max | 13.5 V | |
Supply Voltage-Nom (Vsup) | 13 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 5000 | |
Voltage Gain-Min | 100000 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD8626ARMZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8626ARMZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8626ARMZ | Analog Devices Inc | $4.6632 | Precision, Low Power, Single-Supply, JFET Amplifier in MSOP | AD8626ARMZ-REEL vs AD8626ARMZ |
AD8626ARM-REEL | Analog Devices Inc | Check for Price | IC DUAL OP-AMP, 1350 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDSO8, MO-187AA, MSOP-8, Operational Amplifier | AD8626ARMZ-REEL vs AD8626ARM-REEL |
AD8626ARMZ | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 1350 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8 | AD8626ARMZ-REEL vs AD8626ARMZ |
AD8626ARMZ-R2 | Analog Devices Inc | Check for Price | IC DUAL OP-AMP, 1350 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDSO8, LEAD FREE, MO-187AA, MSOP-8, Operational Amplifier | AD8626ARMZ-REEL vs AD8626ARMZ-R2 |
AD8626ARM-R2 | Analog Devices Inc | Check for Price | IC DUAL OP-AMP, 1350 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDSO8, MO-187AA, MSOP-8, Operational Amplifier | AD8626ARMZ-REEL vs AD8626ARM-R2 |
The maximum power dissipation of the AD8626 is 670mW, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (θJA) of 125°C/W.
To ensure stability, it's essential to follow proper layout and grounding techniques, use a low-ESR capacitor for decoupling, and avoid parasitic capacitance in the feedback loop. Additionally, consider adding a small capacitor (e.g., 10pF) in parallel with the feedback resistor to improve stability.
Use a star-grounding technique, where the analog and digital grounds are separated and connected at a single point. Keep the input and output traces short and away from noise sources. Use a solid ground plane and avoid vias under the op-amp to minimize parasitic inductance.
The AD8626 is specified to operate from -40°C to 125°C. However, the device's performance may degrade at higher temperatures. If you need to operate the device in a high-temperature environment, consider derating the power dissipation and ensuring good heat sinking.
Use shielding, filtering, and grounding techniques to minimize EMI. Keep the op-amp and its traces away from noise sources, and use a common-mode choke or ferrite bead to filter out high-frequency noise.