Part Details for AD8616ARM-R2 by Analog Devices Inc
Results Overview of AD8616ARM-R2 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8616ARM-R2 Information
AD8616ARM-R2 by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for AD8616ARM-R2
AD8616ARM-R2 CAD Models
AD8616ARM-R2 Part Data Attributes
|
AD8616ARM-R2
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8616ARM-R2
Analog Devices Inc
IC DUAL OP-AMP, 800 uV OFFSET-MAX, 23 MHz BAND WIDTH, PDSO8, MO-187AA, MSOP-8, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00055 µA | |
Bias Current-Max (IIB) @25C | 0.000001 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 800 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 12 V/us | |
Supply Current-Max | 5 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 23000 | |
Voltage Gain-Min | 55000 | |
Wideband | NO | |
Width | 3 mm |
Alternate Parts for AD8616ARM-R2
This table gives cross-reference parts and alternative options found for AD8616ARM-R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8616ARM-R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8616ARMZ | Analog Devices Inc | $2.5250 | Precision 20 MHz CMOS Rail-to-Rail Dual Operational Amplifier | AD8616ARM-R2 vs AD8616ARMZ |
AD8616ARMZ-REEL | Analog Devices Inc | $2.7592 | Precision 20 MHz CMOS Rail-to-Rail Dual Operational Amplifier | AD8616ARM-R2 vs AD8616ARMZ-REEL |
AD8616ARMZ | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 800 uV OFFSET-MAX, 23 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8 | AD8616ARM-R2 vs AD8616ARMZ |
AD8616ARM | Analog Devices Inc | Check for Price | IC DUAL OP-AMP, 750 uV OFFSET-MAX, 20 MHz BAND WIDTH, PDSO8, MICRO, SOIC-8, Operational Amplifier | AD8616ARM-R2 vs AD8616ARM |
AD8616ARM-REEL | Analog Devices Inc | Check for Price | IC DUAL OP-AMP, 800 uV OFFSET-MAX, 23 MHz BAND WIDTH, PDSO8, MO-187AA, MSOP-8, Operational Amplifier | AD8616ARM-R2 vs AD8616ARM-REEL |
AD8616ARMZ-R2 | Analog Devices Inc | Check for Price | IC DUAL OP-AMP, 800 uV OFFSET-MAX, 23 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8, Operational Amplifier | AD8616ARM-R2 vs AD8616ARMZ-R2 |
AD8616ARM-R2 Frequently Asked Questions (FAQ)
-
A good layout and PCB design for the AD8616 involves keeping the input and output traces short and away from noise sources, using a solid ground plane, and decoupling the power supply pins with capacitors. A 4-layer PCB with a dedicated analog ground plane is recommended. See the AD8616 evaluation board layout as a reference.
-
The gain resistors (Rf and Rg) should be chosen based on the desired gain, bandwidth, and noise requirements. A good starting point is to use the gain resistor calculator tool on the Analog Devices website or to consult the AD8616 datasheet for recommended values. The resistors should be 1% or better tolerance and have a low temperature coefficient.
-
The maximum power dissipation of the AD8616 is limited by the package thermal resistance (θJA) and the maximum junction temperature (TJ). For the AD8616ARM-R2, the maximum power dissipation is approximately 670mW at 25°C ambient temperature, assuming a θJA of 125°C/W and a TJ of 150°C.
-
Yes, the AD8616 can be used as a unity-gain buffer by connecting the output directly to the inverting input (i.e., Rf = 0Ω and Rg = ∞Ω). However, this configuration may not provide the best noise performance, and the input impedance may not be high enough for some applications.
-
To protect the AD8616 from EMI, use a shielded enclosure, keep the input and output traces short, and use a common-mode choke or ferrite bead on the input lines. Additionally, use a low-pass filter or a shielded cable to connect the input signal to the AD8616.