Part Details for AD8605ACBZ-REEL by Analog Devices Inc
Results Overview of AD8605ACBZ-REEL by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8605ACBZ-REEL Information
AD8605ACBZ-REEL by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for AD8605ACBZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Amplifiers | 373 |
|
RFQ |
Part Details for AD8605ACBZ-REEL
AD8605ACBZ-REEL CAD Models
AD8605ACBZ-REEL Part Data Attributes
|
AD8605ACBZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8605ACBZ-REEL
Analog Devices Inc
Precision, Low Noise, CMOS, RRIO Op Amp (single)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BGA | |
Package Description | ROHS COMPLIANT, WLCSP-5 | |
Pin Count | 5 | |
Manufacturer Package Code | CB-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00025 µA | |
Bias Current-Max (IIB) @25C | 0.000001 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 750 µV | |
JESD-30 Code | R-PBGA-B5 | |
JESD-609 Code | e1 | |
Length | 1.29 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA5,3X3,17/10 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.54 mm | |
Slew Rate-Nom | 5 V/us | |
Supply Current-Max | 1.5 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 10000 | |
Voltage Gain-Min | 110000 | |
Width | 0.9 mm |
Alternate Parts for AD8605ACBZ-REEL
This table gives cross-reference parts and alternative options found for AD8605ACBZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8605ACBZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8605ACB-REEL | Rochester Electronics LLC | Check for Price | OP-AMP, 750uV OFFSET-MAX, 9MHz BAND WIDTH, PBGA5, WLCSP-5 | AD8605ACBZ-REEL vs AD8605ACB-REEL |
AD8605ACB-REEL | Analog Devices Inc | Check for Price | IC OP-AMP, 750 uV OFFSET-MAX, 9 MHz BAND WIDTH, PBGA5, WLCSP-5, Operational Amplifier | AD8605ACBZ-REEL vs AD8605ACB-REEL |
AD8605ACBZ-REEL Frequently Asked Questions (FAQ)
-
A good PCB layout for the AD8605 involves keeping the input and output traces short and away from noise sources, using a solid ground plane, and decoupling the power supply pins with capacitors. A 4-layer PCB with a dedicated analog ground plane is recommended.
-
The gain resistor (RG) value depends on the desired gain and the input impedance of the circuit. A higher RG value results in higher gain, but also increases noise and input impedance. A good starting point is to use the recommended RG value in the datasheet, and then adjust based on the specific application requirements.
-
The maximum power dissipation of the AD8605 is dependent on the package type and the ambient temperature. For the SOIC package, the maximum power dissipation is 670mW at 25°C ambient temperature. However, it's recommended to derate the power dissipation based on the actual operating conditions to ensure reliable operation.
-
Yes, the AD8605 can be used as a single-ended amplifier by tying the negative input to ground or a fixed voltage. However, this will reduce the common-mode rejection ratio (CMRR) and increase the noise. It's recommended to use the AD8605 in a differential configuration for optimal performance.
-
The AD8605 has a built-in low-pass filter, but additional filtering may be required depending on the specific application. A simple RC filter or a more complex active filter can be used to filter out high-frequency noise. The filter design will depend on the specific noise frequency and amplitude.