Part Details for AD8553ARMZ-R2 by Analog Devices Inc
Results Overview of AD8553ARMZ-R2 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8553ARMZ-R2 Information
AD8553ARMZ-R2 by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for AD8553ARMZ-R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Amplifiers | 716 |
|
RFQ |
Part Details for AD8553ARMZ-R2
AD8553ARMZ-R2 CAD Models
AD8553ARMZ-R2 Part Data Attributes
|
AD8553ARMZ-R2
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8553ARMZ-R2
Analog Devices Inc
IC OP-AMP, 375 uV OFFSET-MAX, PDSO10, LEAD FREE, MO-187BA, MSOP-10, Operational Amplifier
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | LEAD FREE, MO-187BA, MSOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.002 µA | |
Common-mode Reject Ratio-Nom | 140 dB | |
Input Offset Voltage-Max | 375 µV | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.13,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 1.5 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for AD8553ARMZ-R2
This table gives cross-reference parts and alternative options found for AD8553ARMZ-R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8553ARMZ-R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8553ARMZ-REEL | Analog Devices Inc | $2.8080 | 1.8 V to 5 V Auto-Zero, In-Amp with Shutdown | AD8553ARMZ-R2 vs AD8553ARMZ-REEL |
AD8553ARMZ-R2 Frequently Asked Questions (FAQ)
-
The AD8553ARMZ-R2 is a high-precision, low-noise amplifier, and its performance can be affected by the PCB layout and component placement. It is recommended to follow a star-grounding scheme, keep the input and output traces short and away from noise sources, and use a solid ground plane to minimize noise coupling. Additionally, place the amplifier close to the signal source and use a low-impedance power supply to minimize voltage drops.
-
The AD8553ARMZ-R2 is specified to operate from -40°C to 125°C. To ensure operation within this range, it is recommended to provide adequate heat sinking, avoid exposing the device to extreme temperatures during storage or handling, and use a thermally conductive material (such as a heat sink or thermal pad) to dissipate heat generated by the device.
-
To prevent damage or latch-up, it is recommended to power up the AD8553ARMZ-R2 in the following sequence: 1) Apply the analog power supply (VCC) first, 2) Apply the digital power supply (VDD) after VCC has reached its nominal value, and 3) Apply the input signals last. This sequence helps to prevent voltage differences between the analog and digital power supplies that can cause damage or latch-up.
-
To troubleshoot oscillations or instability with the AD8553ARMZ-R2, check for the following common causes: 1) Insufficient power supply decoupling, 2) Inadequate PCB layout or component placement, 3) Incorrect input or output impedance, 4) Excessive input or output capacitance, and 5) Inadequate heat sinking. Verify that the device is operated within its specified temperature range and that the input and output signals are within the recommended voltage ranges.
-
The AD8553ARMZ-R2 is a sensitive device and requires proper ESD protection measures to prevent damage. It is recommended to handle the device by the body only, use an ESD wrist strap or mat, and store the device in an ESD-protected package. Additionally, use ESD-protection diodes or resistors on the input and output pins to prevent voltage surges and spikes.