-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General-Purpose CMOS Dual Rail-to-Rail Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8542ARMZ by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK1381
|
Newark | Op-Amp, 1Mhz, -40 To 125Deg C, Msop-8, No. Of Channels:2Channels, Gain Bandwidth Product:1Mhz, Supply Voltage Range:2.7V To 5.5V, Ic Case/Package:Msop, No. Of Pins:8Pins, Amplifier Type:Cmos, Input Offset Voltage:1Mv Rohs Compliant: Yes |Analog Devices AD8542ARMZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 642 |
|
$0.6570 / $1.3500 | Buy Now |
DISTI #
505-AD8542ARMZ-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
3207 In Stock |
|
$0.5875 / $2.2700 | Buy Now |
DISTI #
584-AD8542ARMZ
|
Mouser Electronics | Operational Amplifiers - Op Amps DUAL, LOW PWR RAIL/RAIL OP AMP RoHS: Compliant | 19908 |
|
$0.6160 / $1.5600 | Buy Now |
DISTI #
E54:1762_00113718
|
Arrow Electronics | Op Amp Dual GP R-R I/O 5.5V Medical 8-Pin MSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2503 | Europe - 3540 |
|
$0.5777 / $1.4769 | Buy Now |
|
Analog Devices Inc | DUAL, LOW PWR RAIL/RAIL OP AMP Package Multiple: 50 | 3032 |
|
$0.5875 / $2.2700 | Buy Now |
DISTI #
88079029
|
Verical | Op Amp Dual GP R-R I/O 5.5V Medical 8-Pin MSOP Tube RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2503 | Americas - 3536 |
|
$0.5801 / $1.3254 | Buy Now |
DISTI #
25631106
|
Verical | Op Amp Dual GP R-R I/O 5.5V Medical 8-Pin MSOP Tube RoHS: Compliant Min Qty: 1050 Package Multiple: 1050 | Americas - 2100 |
|
$0.5813 | Buy Now |
DISTI #
AD8542ARMZ
|
TME | IC: operational amplifier, 1MHz, Ch: 2, MSOP8, IB: 1nA, Iio: 500pA Min Qty: 1 | 0 |
|
$0.6900 / $0.9700 | RFQ |
DISTI #
AD8542ARMZ
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 1050 | 0 |
|
$0.6100 | Buy Now |
|
Flip Electronics | Stock, ship today | 650 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8542ARMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8542ARMZ
Analog Devices Inc
General-Purpose CMOS Dual Rail-to-Rail Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.001 µA | |
Bias Current-Max (IIB) @25C | 0.00006 µA | |
Common-mode Reject Ratio-Nom | 45 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Min | 0.4 V/us | |
Slew Rate-Nom | 0.8 V/us | |
Supply Current-Max | 0.17 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 980 | |
Voltage Gain-Min | 2000 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD8542ARMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8542ARMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8542ARM-R2 | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 7000uV OFFSET-MAX, 0.98MHz BAND WIDTH, PDSO8, MO-187AA, MSOP-8 | AD8542ARMZ vs AD8542ARM-R2 |
AD8542ARMZ-REEL | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 7000uV OFFSET-MAX, 0.98MHz BAND WIDTH, PDSO8, LEAD FREE, MO-187AA, MSOP-8 | AD8542ARMZ vs AD8542ARMZ-REEL |
AD8542ARM-REEL | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 7000uV OFFSET-MAX, 0.98MHz BAND WIDTH, PDSO8, MO-187AA, MSOP-8 | AD8542ARMZ vs AD8542ARM-REEL |
The maximum power dissipation of the AD8542ARMZ is 670mW, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (θJA) of 125°C/W.
To ensure stability in a unity-gain configuration, add a 10nF to 22nF capacitor in parallel with a 1kΩ to 2kΩ resistor between the output and the inverting input. This helps to compensate for the op-amp's phase shift and prevent oscillations.
Use a star-grounding technique, where all grounds are connected to a single point, and keep the analog and digital grounds separate. Keep the input and output traces short and away from noise sources, and use a solid ground plane to reduce electromagnetic interference (EMI).
Yes, the AD8542ARMZ is rated for operation from -40°C to 125°C. However, the maximum junction temperature (TJ) should not exceed 150°C. Ensure proper heat sinking and thermal management to prevent overheating.
Use shielding, filtering, and grounding techniques to reduce noise and EMI. Add bypass capacitors (e.g., 10uF) between the power supply pins and ground, and use a common-mode choke or ferrite bead to filter out high-frequency noise.