Part Details for AD8542ARM-REEL7 by Analog Devices Inc
Results Overview of AD8542ARM-REEL7 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8542ARM-REEL7 Information
AD8542ARM-REEL7 by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for AD8542ARM-REEL7
AD8542ARM-REEL7 CAD Models
AD8542ARM-REEL7 Part Data Attributes
|
AD8542ARM-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8542ARM-REEL7
Analog Devices Inc
IC DUAL OP-AMP, 7000 uV OFFSET-MAX, 0.98 MHz BAND WIDTH, PDSO8, MO-187AA, MSOP-8, Operational Amplifier
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.001 µA | |
Common-mode Reject Ratio-Nom | 45 dB | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | S-PDSO-G8 | |
Length | 3 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.8 V/us | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 980 | |
Width | 3 mm |
Alternate Parts for AD8542ARM-REEL7
This table gives cross-reference parts and alternative options found for AD8542ARM-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8542ARM-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC35081U | Motorola Mobility LLC | Check for Price | OP-AMP, 4000uV OFFSET-MAX, 8MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | AD8542ARM-REEL7 vs MC35081U |
LM7171AIM/NOPB | Rochester Electronics LLC | Check for Price | OP-AMP, 1500uV OFFSET-MAX, 125MHz BAND WIDTH, PDSO8, 0.150 INCH, SOIC-8 | AD8542ARM-REEL7 vs LM7171AIM/NOPB |
RC5532N | Rochester Electronics LLC | Check for Price | Operational Amplifier, | AD8542ARM-REEL7 vs RC5532N |
MAX4495ASD | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 10000uV OFFSET-MAX, 5MHz BAND WIDTH, PDSO14, 0.150 INCH, MS-012, SOIC-14 | AD8542ARM-REEL7 vs MAX4495ASD |
5962-9453402MCA | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 1.35uV OFFSET-MAX, 1.15MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14 | AD8542ARM-REEL7 vs 5962-9453402MCA |
LM124AJRLQMLV | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 4000uV OFFSET-MAX, 1MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14 | AD8542ARM-REEL7 vs LM124AJRLQMLV |
LMC6464BIMX/NOPB | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 3000uV OFFSET-MAX, 0.05MHz BAND WIDTH, PDSO14, SOIC-14 | AD8542ARM-REEL7 vs LMC6464BIMX/NOPB |
LM358MX/NOPB | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 9000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO8, SOIC-8 | AD8542ARM-REEL7 vs LM358MX/NOPB |
CA0358AT | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 5000uV OFFSET-MAX, 1MHz BAND WIDTH, MBCY8 | AD8542ARM-REEL7 vs CA0358AT |
M38510/10102BCX | QP Semiconductor | Check for Price | Operational Amplifier, 2 Func, 4000uV Offset-Max, CDIP14, CERAMIC, DIP-14 | AD8542ARM-REEL7 vs M38510/10102BCX |