Part Details for AD8529AR-REEL by Analog Devices Inc
Results Overview of AD8529AR-REEL by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8529AR-REEL Information
AD8529AR-REEL by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for AD8529AR-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 315 |
|
RFQ |
Part Details for AD8529AR-REEL
AD8529AR-REEL CAD Models
AD8529AR-REEL Part Data Attributes
|
AD8529AR-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8529AR-REEL
Analog Devices Inc
IC DUAL OP-AMP, 1100 uV OFFSET-MAX, 8 MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Bias Current-Max (IIB) @25C | 0.3 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1100 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 2.9 V/us | |
Supply Current-Max | 1.4 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 8000 | |
Voltage Gain-Min | 30000 | |
Width | 3.9 mm |
Alternate Parts for AD8529AR-REEL
This table gives cross-reference parts and alternative options found for AD8529AR-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8529AR-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8529ARZ-REEL | Analog Devices Inc | $2.8050 | 8 MHz Rail-to-Rail Operational Amplifier | AD8529AR-REEL vs AD8529ARZ-REEL |
OPA2743UA/2K5 | Texas Instruments | $3.0466 | Dual, 12-V, 7-MHz operational amplifier 8-SOIC -40 to 85 | AD8529AR-REEL vs OPA2743UA/2K5 |
AD8529AR | Analog Devices Inc | Check for Price | IC DUAL OP-AMP, 1100 uV OFFSET-MAX, 8 MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8, Operational Amplifier | AD8529AR-REEL vs AD8529AR |
OPA2743UAG4 | Texas Instruments | Check for Price | 12V, 7MHz, Rail-to-Rail I/O Dual Operational Amplifier 8-SOIC -40 to 85 | AD8529AR-REEL vs OPA2743UAG4 |
OPA2743UA/2K5G4 | Texas Instruments | Check for Price | 12V, 7MHz, Rail-to-Rail I/O Dual Operational Amplifier 8-SOIC -40 to 85 | AD8529AR-REEL vs OPA2743UA/2K5G4 |