Part Details for AD848JRZ-REEL7 by Analog Devices Inc
Results Overview of AD848JRZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD848JRZ-REEL7 Information
AD848JRZ-REEL7 by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for AD848JRZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD848JRZ-REEL7CT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.5750 / $12.2100 | Buy Now |
DISTI #
584-AD848JRZ-R7
|
Mouser Electronics | High Speed Operational Amplifiers LOW POWER, HIGH SPEED AMP RoHS: Compliant | 0 |
|
$5.5700 | Order Now |
|
Analog Devices Inc | LOW POWER, HIGH SPEED AMP Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$5.5750 / $11.5800 | Buy Now |
|
Rochester Electronics | AD848 - Low Power, High Speed Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 16930 |
|
$4.7000 / $5.8700 | Buy Now |
Part Details for AD848JRZ-REEL7
AD848JRZ-REEL7 CAD Models
AD848JRZ-REEL7 Part Data Attributes
|
AD848JRZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD848JRZ-REEL7
Analog Devices Inc
High Speed, Low Power Monolithic Op Amps 5 Stable
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 7.2 µA | |
Bias Current-Max (IIB) @25C | 6.6 µA | |
Common-mode Reject Ratio-Min | 92 dB | |
Common-mode Reject Ratio-Nom | 105 dB | |
Frequency Compensation | YES (AVCL>=5) | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 225 V/us | |
Slew Rate-Nom | 300 V/us | |
Supply Current-Max | 8 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 175000 | |
Voltage Gain-Min | 12000 | |
Wideband | YES | |
Width | 3.9 mm |
Alternate Parts for AD848JRZ-REEL7
This table gives cross-reference parts and alternative options found for AD848JRZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD848JRZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD848JR-REEL7 | Analog Devices Inc | Check for Price | IC OP-AMP, 3000 uV OFFSET-MAX, 175 MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8, Operational Amplifier | AD848JRZ-REEL7 vs AD848JR-REEL7 |
AD848JRZ | Rochester Electronics LLC | Check for Price | OP-AMP, 3000 uV OFFSET-MAX, 175 MHz BAND WIDTH, PDSO8, SOIC-8 | AD848JRZ-REEL7 vs AD848JRZ |
AD848JRZ-REEL7 Frequently Asked Questions (FAQ)
-
Analog Devices provides a recommended PCB layout in the AD848 datasheet, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize noise.
-
The AD848JRZ-REEL7 has a thermal pad on the bottom of the package, which should be connected to a thermal plane on the PCB to dissipate heat. A thermal interface material (TIM) can be used to improve heat transfer between the device and the thermal plane.
-
The recommended input voltage range for the AD848JRZ-REEL7 is ±10V to ±15V, although the device can operate with input voltages up to ±18V. However, operating the device outside the recommended range may affect its performance and reliability.
-
To protect the AD848JRZ-REEL7 from EMI, use shielding, filtering, and grounding techniques. Place the device in a shielded enclosure, use EMI filters on the input and output lines, and ensure good grounding of the device and the PCB.
-
The typical settling time of the AD848JRZ-REEL7 is around 1.5μs to 2.5μs, depending on the input signal frequency and amplitude. However, this can vary depending on the specific application and operating conditions.