Part Details for AD848AQ by Rochester Electronics LLC
Results Overview of AD848AQ by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD848AQ Information
AD848AQ by Rochester Electronics LLC is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for AD848AQ
AD848AQ CAD Models
AD848AQ Part Data Attributes
|
AD848AQ
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AD848AQ
Rochester Electronics LLC
OP-AMP, 3500uV OFFSET-MAX, 175MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERDIP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | HERMETIC SEALED, CERDIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 7.5 µA | |
Common-mode Reject Ratio-Nom | 105 dB | |
Input Offset Voltage-Max | 3500 µV | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | NOT APPLICABLE | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 300 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE | |
Unity Gain BW-Nom | 175000 | |
Width | 7.62 mm |
Alternate Parts for AD848AQ
This table gives cross-reference parts and alternative options found for AD848AQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD848AQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD848JNZ | Analog Devices Inc | $7.0076 | High Speed, Low Power Monolithic Op Amps 5 Stable | AD848AQ vs AD848JNZ |
AD848SQ/883B | Rochester Electronics LLC | Check for Price | OP-AMP, 3500uV OFFSET-MAX, 175MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERDIP-8 | AD848AQ vs AD848SQ/883B |
AD848SQ/883B | Analog Devices Inc | Check for Price | High Speed, Low Power Monolithic Op Amps 5 Stable | AD848AQ vs AD848SQ/883B |
AD848SQ | Rochester Electronics LLC | Check for Price | OP-AMP, 3500uV OFFSET-MAX, 175MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERDIP-8 | AD848AQ vs AD848SQ |
AD848AQ | Analog Devices Inc | Check for Price | High Speed, Low Power Monolithic Op Amps 5 Stable | AD848AQ vs AD848AQ |
LT1225CN8#PBF | Analog Devices Inc | Check for Price | Very High Speed Operational Amplifier | AD848AQ vs LT1225CN8#PBF |
LT1225CN8#PBF | Linear Technology | Check for Price | LT1225 - Very High Speed Operational Amplifier; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | AD848AQ vs LT1225CN8#PBF |
LT1225CN8 | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, PDIP8 | AD848AQ vs LT1225CN8 |
AD848SQ | Analog Devices Inc | Check for Price | OP-AMP, 3500uV OFFSET-MAX, 175MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERDIP-8 | AD848AQ vs AD848SQ |
AD848JN | Analog Devices Inc | Check for Price | IC OP-AMP, 3000 uV OFFSET-MAX, 175 MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8, Operational Amplifier | AD848AQ vs AD848JN |