Part Details for AD8290ACPZ-RL by Analog Devices Inc
Results Overview of AD8290ACPZ-RL by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8290ACPZ-RL Information
AD8290ACPZ-RL by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for AD8290ACPZ-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 1313 |
|
RFQ |
Part Details for AD8290ACPZ-RL
AD8290ACPZ-RL CAD Models
AD8290ACPZ-RL Part Data Attributes
|
AD8290ACPZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8290ACPZ-RL
Analog Devices Inc
G = 50, CMOS Sensor Amplifier with Current Excitation
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | CSP | |
Pin Count | 16 | |
Manufacturer Package Code | CP-16-12 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN |
Alternate Parts for AD8290ACPZ-RL
This table gives cross-reference parts and alternative options found for AD8290ACPZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8290ACPZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8290ACPZ-R7 | Analog Devices Inc | $2.7746 | G = 50, CMOS Sensor Amplifier with Current Excitation | AD8290ACPZ-RL vs AD8290ACPZ-R7 |