-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
17 MHz, Rail-to-Rail FET Input Dual Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD823AARMZ-R7 by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD823AARMZ-R7CT-ND
|
DigiKey | IC OPAMP JFET 2 CIRCUIT 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.6875 / $8.8900 | Buy Now |
DISTI #
584-AD823AARMZ-R7
|
Mouser Electronics | Precision Amplifiers Dual Precision,16 MHz, JFET input Op Amp RoHS: Compliant | 0 |
|
$3.6800 / $8.8800 | Order Now |
|
Analog Devices Inc | Dual Precision,16 MHz, JFET in Min Qty: 1000 Package Multiple: 1000 | 31000 |
|
$3.6875 / $8.5200 | Buy Now |
DISTI #
26634238
|
Verical | Op Amp Dual Precision Amplifier R-R O/P ±18V/36V 8-Pin MSOP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 30000 |
|
$3.6487 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD823AARMZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD823AARMZ-R7
Analog Devices Inc
17 MHz, Rail-to-Rail FET Input Dual Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.000025 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | S-PDSO-G8 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 35 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD823AARMZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD823AARMZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
OPA1642AIDGKR | Texas Instruments | $1.0693 | Dual SoundPlus™ high-performance, JFET-input audio op amp 8-VSSOP -40 to 85 | AD823AARMZ-R7 vs OPA1642AIDGKR |
OPA1652AIDGK | Texas Instruments | $1.2647 | Dual SoundPlus™ low-noise & distortion, general-purpose, FET-input audio op amp 8-VSSOP -40 to 85 | AD823AARMZ-R7 vs OPA1652AIDGK |
ADA4666-2ARMZ | Analog Devices Inc | $1.9941 | 18 V, 725 µA, 4 MHz CMOS RRIO Operational Amplifier | AD823AARMZ-R7 vs ADA4666-2ARMZ |
OPA2141AIDGKT | Texas Instruments | $2.1281 | Dual, 10-MHz, single supply, low-noise, JFET precision amplifier 8-VSSOP -40 to 125 | AD823AARMZ-R7 vs OPA2141AIDGKT |
LT1498HS8#PBF | Analog Devices Inc | $5.4372 | 10MHz, 6V/µs, Dual Rail-to-Rail Input and Output Precision C-Load Op Amps | AD823AARMZ-R7 vs LT1498HS8#PBF |
OP284TRZ-EP-R7 | Analog Devices Inc | $8.6607 | Precision RRIO Dual Op Amp | AD823AARMZ-R7 vs OP284TRZ-EP-R7 |
LT1498IS8#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 950uV Offset-Max, BIPolar, PDSO8 | AD823AARMZ-R7 vs LT1498IS8#TR |
POPA2991IPWR | Texas Instruments | Check for Price | 40-V, dual 4.5MHz, rail-to-rail input/output, low-offset-voltage, low-noise op amp 8-TSSOP -40 to 125 | AD823AARMZ-R7 vs POPA2991IPWR |
OPA2992IDSGR | Texas Instruments | Check for Price | Dual, 40V, 10.6MHz, rail-to-rail input and output low-offset-voltage low-noise op amp 8-WSON -40 to 125 | AD823AARMZ-R7 vs OPA2992IDSGR |
LT1630IS8#TRPBF | Analog Devices Inc | Check for Price | 30MHz, 10V/µs, Dual Rail-to-Rail Input and Output Precision Op Amps | AD823AARMZ-R7 vs LT1630IS8#TRPBF |
The recommended layout and placement for the AD823AARMZ-R7 involves keeping the device close to the electrodes, using a ground plane to reduce noise, and minimizing the length of the leads to reduce noise pickup. A 4-layer PCB with a dedicated analog ground plane is recommended.
Optimizing the gain and filtering for your specific application involves selecting the appropriate gain setting and filter cutoff frequency based on the signal amplitude and frequency content of your signal. You may need to experiment with different gain settings and filter configurations to achieve the best results.
The recommended power supply decoupling for the AD823AARMZ-R7 involves using a 10uF capacitor in parallel with a 100nF capacitor between the VCC and GND pins, as close to the device as possible. This helps to reduce noise and ensure stable operation.
Ensuring EMC with the AD823AARMZ-R7 involves using a shielded enclosure, keeping the device away from sources of electromagnetic interference, and using filtering and shielding on the input and output lines. You may also need to comply with relevant EMC standards and regulations.
The recommended method for ESD protection when handling the AD823AARMZ-R7 involves using an ESD wrist strap or mat, handling the device by the package rather than the pins, and storing the device in an anti-static bag or container.