Part Details for AD822ARM-REEL7 by Analog Devices Inc
Results Overview of AD822ARM-REEL7 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD822ARM-REEL7 Information
AD822ARM-REEL7 by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for AD822ARM-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 130 |
|
RFQ |
Part Details for AD822ARM-REEL7
AD822ARM-REEL7 CAD Models
AD822ARM-REEL7 Part Data Attributes
|
AD822ARM-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD822ARM-REEL7
Analog Devices Inc
DUAL OP-AMP, 3000uV OFFSET-MAX, 1.9MHz BAND WIDTH, PDSO8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MO-187AA, MSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.000025 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | S-PDSO-G8 | |
Length | 3 mm | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 3 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1900 | |
Width | 3 mm |
Alternate Parts for AD822ARM-REEL7
This table gives cross-reference parts and alternative options found for AD822ARM-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD822ARM-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD822BRZ | Analog Devices Inc | $17.2683 | Single-Supply, Rail-to-Rail Low Power FET-Input Dual Op Amp | AD822ARM-REEL7 vs AD822BRZ |
AD822ARZ-REEL7 | Analog Devices Inc | $6.2454 | Single-Supply, Rail-to-Rail Low Power FET-Input Dual Op Amp | AD822ARM-REEL7 vs AD822ARZ-REEL7 |
AD822ARZ-REEL | Analog Devices Inc | $6.9529 | Single-Supply, Rail-to-Rail Low Power FET-Input Dual Op Amp | AD822ARM-REEL7 vs AD822ARZ-REEL |
AD822BRZ-REEL | Analog Devices Inc | $9.8325 | Single-Supply, Rail-to-Rail Low Power FET-Input Dual Op Amp | AD822ARM-REEL7 vs AD822BRZ-REEL |
AD822AR-REEL7 | Analog Devices Inc | Check for Price | Single-Supply, Rail-to-Rail Low Power FET-Input Dual Op Amp | AD822ARM-REEL7 vs AD822AR-REEL7 |
AD822AR-3V | Analog Devices Inc | Check for Price | IC DUAL OP-AMP, 1500 uV OFFSET-MAX, 1.5 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier | AD822ARM-REEL7 vs AD822AR-3V |
AD822AR-3V-REEL7 | Analog Devices Inc | Check for Price | IC DUAL OP-AMP, 1500 uV OFFSET-MAX, 1.9 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier | AD822ARM-REEL7 vs AD822AR-3V-REEL7 |
AD822BR | Analog Devices Inc | Check for Price | Single-Supply, Rail-to-Rail Low Power FET-Input Dual Op Amp | AD822ARM-REEL7 vs AD822BR |
AD822BR-REEL7 | Analog Devices Inc | Check for Price | Single-Supply, Rail-to-Rail Low Power FET-Input Dual Op Amp | AD822ARM-REEL7 vs AD822BR-REEL7 |
AD822BR-REEL | Analog Devices Inc | Check for Price | Single-Supply, Rail-to-Rail Low Power FET-Input Dual Op Amp | AD822ARM-REEL7 vs AD822BR-REEL |