Part Details for AD8226CRMZ-R7 by Analog Devices Inc
Results Overview of AD8226CRMZ-R7 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8226CRMZ-R7 Information
AD8226CRMZ-R7 by Analog Devices Inc is an Instrumentation Amplifier.
Instrumentation Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for AD8226CRMZ-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 721 |
|
RFQ |
Part Details for AD8226CRMZ-R7
AD8226CRMZ-R7 CAD Models
AD8226CRMZ-R7 Part Data Attributes
|
AD8226CRMZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8226CRMZ-R7
Analog Devices Inc
IC INSTRUMENTATION AMPLIFIER, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8, Instrumentation Amplifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
JESD-30 Code | S-PDSO-G8 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.4 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for AD8226CRMZ-R7
This table gives cross-reference parts and alternative options found for AD8226CRMZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8226CRMZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
INA126EA/2K5 | Texas Instruments | $1.7840 | 36V microPower (175-µA), 250-µV offset, precision instrumentation amplifier 8-VSSOP | AD8226CRMZ-R7 vs INA126EA/2K5 |
INA126EA/250 | Texas Instruments | $2.1247 | 36V microPower (175-µA), 250-µV offset, precision instrumentation amplifier 8-VSSOP | AD8226CRMZ-R7 vs INA126EA/250 |
INA126E/2K5 | Texas Instruments | $2.3417 | 36V microPower (175-µA), 250-µV offset, precision instrumentation amplifier 8-VSSOP | AD8226CRMZ-R7 vs INA126E/2K5 |
AD8223ARMZ | Analog Devices Inc | $2.5032 | Single-Supply, Low Cost Instrumentation Amplifier | AD8226CRMZ-R7 vs AD8223ARMZ |
AD8223ARMZ-R7 | Analog Devices Inc | $2.7202 | Single-Supply, Low Cost Instrumentation Amplifier | AD8226CRMZ-R7 vs AD8223ARMZ-R7 |
AD8223BRMZ | Analog Devices Inc | $2.7816 | Single-Supply, Low Cost Instrumentation Amplifier | AD8226CRMZ-R7 vs AD8223BRMZ |
AD8228ARMZ | Analog Devices Inc | $6.3247 | Low Gain Drift Precision Instrumentation Amplifier Fixed G = 10, 100 | AD8226CRMZ-R7 vs AD8228ARMZ |
AD8223ARM-R7 | Analog Devices Inc | Check for Price | Single-Supply, Low Cost Instrumentation Amplifier | AD8226CRMZ-R7 vs AD8223ARM-R7 |
AD8226CRMZ-RL | Analog Devices Inc | Check for Price | IC INSTRUMENTATION AMPLIFIER, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8, Instrumentation Amplifier | AD8226CRMZ-R7 vs AD8226CRMZ-RL |
AD8223BRMZ-RL | Analog Devices Inc | Check for Price | Single-Supply, Low Cost Instrumentation Amplifier | AD8226CRMZ-R7 vs AD8223BRMZ-RL |