-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Voltage, Current Shunt Monitor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8211WYRJZ-R7 by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK1366
|
Newark | Current Sense Amp, 500Khz, Sot-23, Current Sense Amplifier Type:High Side, Gain Bandwidth Product:500Khz, Ic Case/Package:Sot-23, No. Of Pins:5Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Cmrr:120Db Rohs Compliant: Yes |Analog Devices AD8211WYRJZ-R7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2667 |
|
$1.4600 / $2.9600 | Buy Now |
DISTI #
505-AD8211WYRJZ-R7CT-ND
|
DigiKey | IC CURRENT MONITOR 0.25% SOT23-5 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7377 In Stock |
|
$1.4250 / $4.2600 | Buy Now |
DISTI #
584-AD8211WYRJZ-R7
|
Mouser Electronics | Current Sense Amplifiers High Voltage Current Shunt Amp RoHS: Compliant | 11959 |
|
$1.4700 / $2.9600 | Buy Now |
|
Analog Devices Inc | High Voltage Current Shunt Amp Min Qty: 1 Package Multiple: 3000 | 1476 |
|
$1.4250 / $4.2600 | Buy Now |
DISTI #
AD8211WYRJZ-R7
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 3000 | 0 |
|
$1.4900 | Buy Now |
|
LCSC | SOT-23-5 Current Sense Amplifiers ROHS | 2074 |
|
$1.5475 / $2.0303 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8211WYRJZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8211WYRJZ-R7
Analog Devices Inc
High Voltage, Current Shunt Monitor
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | RJ-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
A good PCB layout for the AD8211WYRJZ-R7 involves keeping the input and output traces separate, using a ground plane, and minimizing the length of the input traces. Additionally, it's recommended to use a 4-layer PCB with a dedicated analog ground plane to reduce noise and electromagnetic interference (EMI).
To ensure accuracy, it's essential to calibrate the AD8211WYRJZ-R7 using a precision temperature source, such as a thermocouple or a platinum RTD. Additionally, the device should be operated within its specified temperature range, and the input voltage should be within the recommended range to minimize errors.
The recommended power-up sequence for the AD8211WYRJZ-R7 is to apply the analog supply voltage (VCC) before the digital supply voltage (VDD). This ensures that the internal analog circuitry is powered up before the digital logic, preventing any potential damage or malfunction.
The AD8211WYRJZ-R7 outputs a 12-bit digital signal that represents the temperature measurement. The output data can be processed using a microcontroller or a digital signal processor. A recommended data processing technique is to use a moving average filter to reduce noise and increase the accuracy of the temperature measurement.
The AD8211WYRJZ-R7 has a maximum junction temperature of 150°C. To ensure proper heat dissipation, it's recommended to use a heat sink or a thermal pad on the exposed pad of the device. Additionally, the device should be operated in a well-ventilated environment, and the PCB should be designed to minimize thermal resistance.