Part Details for AD8142ACPZ-RL by Analog Devices Inc
Results Overview of AD8142ACPZ-RL by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8142ACPZ-RL Information
AD8142ACPZ-RL by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for AD8142ACPZ-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD8142ACPZ-RL-ND
|
DigiKey | IC AMP DRIVER 24LFCSP Min Qty: 5000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.7875 | Buy Now |
DISTI #
584-AD8142ACPZ-R
|
Mouser Electronics | Video Amplifiers Low Cost CAT5 Driver RoHS: Compliant | 0 |
|
$2.7800 | Order Now |
|
Analog Devices Inc | Low Cost CAT5 Driver Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$2.1200 / $2.7875 | Buy Now |
Part Details for AD8142ACPZ-RL
AD8142ACPZ-RL CAD Models
AD8142ACPZ-RL Part Data Attributes
|
AD8142ACPZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8142ACPZ-RL
Analog Devices Inc
Low Cost, Triple Differential Drivers for Wideband Video
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | CP-24-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 3 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 3 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for AD8142ACPZ-RL
This table gives cross-reference parts and alternative options found for AD8142ACPZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8142ACPZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EL4543IL-T7 | Intersil Corporation | Check for Price | TRIPLE LINE DRIVER, PQCC20, 4 X 4 MM, PLASTIC, QFN-20 | AD8142ACPZ-RL vs EL4543IL-T7 |
EL4543IU | Intersil Corporation | Check for Price | TRIPLE LINE DRIVER, PDSO24, PLASTIC, QSOP-24 | AD8142ACPZ-RL vs EL4543IU |
EL4543IL | Intersil Corporation | Check for Price | TRIPLE LINE DRIVER, PQCC20, 4 X 4 MM, PLASTIC, QFN-20 | AD8142ACPZ-RL vs EL4543IL |
EL4543IU-T13 | Intersil Corporation | Check for Price | TRIPLE LINE DRIVER, PDSO24, PLASTIC, QSOP-24 | AD8142ACPZ-RL vs EL4543IU-T13 |
AD8142ACPZ-R2 | Analog Devices Inc | Check for Price | Low Cost, Triple Differential Drivers for Wideband Video | AD8142ACPZ-RL vs AD8142ACPZ-R2 |