Part Details for AD8134ACPZ-R2 by Analog Devices Inc
Results Overview of AD8134ACPZ-R2 by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8134ACPZ-R2 Information
AD8134ACPZ-R2 by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for AD8134ACPZ-R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD8134ACPZ-R2CT-ND
|
DigiKey | IC OPAMP DIFF 3 CIRCUIT 24LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
250 In Stock |
|
$6.0625 / $13.0300 | Buy Now |
DISTI #
584-AD8134ACPZ-R2
|
Mouser Electronics | Video Amplifiers Triple Diff.Driver w/sync-on Common-Mode RoHS: Compliant | 70 |
|
$6.0600 / $13.0200 | Buy Now |
|
Analog Devices Inc | Triple Diff.Driver w/sync-on C Min Qty: 250 Package Multiple: 250 | 300 |
|
$4.8500 / $13.0300 | Buy Now |
DISTI #
26634190
|
Verical | SP Amp DIFF Line Driver Amp Triple ±6V/6V 24-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 | Americas - 250 |
|
$5.9988 | Buy Now |
|
Rochester Electronics | Line Driver, 3 Func, 3 Driver RoHS: Compliant Status: Active Min Qty: 1 | 1949 |
|
$5.1000 / $6.3800 | Buy Now |
|
Win Source Electronics | IC OPAMP DIFF 3 CIRCUIT 24LFCSP | 15680 |
|
$3.2652 / $4.8984 | Buy Now |
Part Details for AD8134ACPZ-R2
AD8134ACPZ-R2 CAD Models
AD8134ACPZ-R2 Part Data Attributes
|
AD8134ACPZ-R2
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8134ACPZ-R2
Analog Devices Inc
Triple Differential Driver With Sync-On-Common-Mode
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, LEAD FREE, MO-220VGGD-2, LFCSP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | CP-24-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 3 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE DRIVER | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 3 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
Alternate Parts for AD8134ACPZ-R2
This table gives cross-reference parts and alternative options found for AD8134ACPZ-R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8134ACPZ-R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8134ACP-REEL7 | Rochester Electronics LLC | Check for Price | TRIPLE LINE DRIVER, QCC24, 4 X 4 MM, MO-220VGGD-2, LFCSP-24 | AD8134ACPZ-R2 vs AD8134ACP-REEL7 |
AD8134ACPZ-R2 Frequently Asked Questions (FAQ)
-
A good PCB layout for the AD8134 involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated ground plane is recommended. Additionally, the datasheet provides a recommended layout diagram that can be followed.
-
The gain resistor values for the AD8134 depend on the desired gain and bandwidth of the amplifier. The datasheet provides a gain resistor selection table and a formula to calculate the gain resistor values based on the desired gain. Additionally, Analog Devices provides a gain resistor calculator tool on their website to simplify the process.
-
The maximum input voltage that the AD8134 can handle is ±10V, but it's recommended to keep the input voltage within ±5V to ensure optimal performance and prevent damage to the device.
-
Yes, the AD8134 can be used as a single-ended to differential converter by connecting the input signal to one of the inputs and grounding the other input. The output will be a differential signal with a common-mode voltage of VCC/2.
-
The AD8134 has a built-in low-pass filter that can be used to filter out high-frequency noise. The filter cutoff frequency can be adjusted by adding capacitors to the input pins. Additionally, external filters such as RC filters or ferrite beads can be used to further reduce high-frequency noise.