-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Cost, High Speed Differential Driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8131ARMZ-REEL7 by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7277
|
Newark | Diff-Amp, 400Mhz, -40 To 125Deg C, Msop, No. Of Channels:1Channels, Gain Bandwidth Product:400Mhz, Supply Voltage Range:± 1.4V To ± 5.5V, 2.7V To 11V, Ic Case/Package:Msop, No. Of Pins:8Pins, Amplifier Type:Differential Rohs Compliant: Yes |Analog Devices AD8131ARMZ-REEL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 482 |
|
$3.2700 / $5.9000 | Buy Now |
DISTI #
AD8131ARMZ-REEL7CT-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2685 In Stock |
|
$3.4750 / $8.1500 | Buy Now |
DISTI #
584-AD8131ARMZ-R7
|
Mouser Electronics | Differential Amplifiers MiniSO LoCost Hi-Spd Differential Driver RoHS: Compliant | 2961 |
|
$3.6000 / $6.5600 | Buy Now |
DISTI #
E54:1762_00109198
|
Arrow Electronics | SP Amp DIFF Line Driver Amp Single ±5.5V/11V 8-Pin MSOP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Date Code: 2244 | Europe - 5000 |
|
$3.5650 | Buy Now |
DISTI #
V72:2272_06214107
|
Arrow Electronics | SP Amp DIFF Line Driver Amp Single ±5.5V/11V 8-Pin MSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2231 Container: Cut Strips | Americas - 325 |
|
$3.5650 / $4.8610 | Buy Now |
|
Analog Devices Inc | MiniSO LoCost Hi-Spd Different Min Qty: 1 Package Multiple: 1000 | 537 |
|
$3.4750 / $8.1500 | Buy Now |
|
Quest Components | 12 |
|
$5.7200 / $7.8000 | Buy Now | |
|
Vyrian | Amplifiers | 8087 |
|
RFQ | |
|
Win Source Electronics | SP Amp DIFF Line Driver Amp Single ±5.5V/11V 8-Pin MSOP T/R / IC OPAMP DIFF 400MHZ 8MSOP | 8050 |
|
$3.0000 / $3.8750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8131ARMZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8131ARMZ-REEL7
Analog Devices Inc
Low-Cost, High Speed Differential Driver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | LEAD FREE, MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for AD8131ARMZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8131ARMZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8131ARM | Rochester Electronics LLC | Check for Price | OP-AMP, 7000 uV OFFSET-MAX, PDSO8, MO-187AA, MSOP-8 | AD8131ARMZ-REEL7 vs AD8131ARM |
A good PCB layout for the AD8131 involves keeping the input and output traces short and symmetrical, using a solid ground plane, and minimizing the distance between the device and the decoupling capacitors. A 4-layer PCB with a dedicated ground plane is recommended.
The gain resistors (Rf and Rg) should be chosen based on the desired gain and bandwidth of the amplifier. A higher gain requires smaller resistors, while a lower gain requires larger resistors. The datasheet provides a gain resistor calculator to help with the selection.
The maximum input voltage that the AD8131 can handle is ±10V, which is the maximum differential input voltage. Exceeding this voltage can cause damage to the device.
The AD8131 has a built-in low-pass filter that can be used to filter out high-frequency noise. The filter cutoff frequency can be adjusted by changing the value of the capacitor connected to the FLTR pin. Additional external filtering may be required depending on the specific application.
The power-down mode of the AD8131 is a low-power state that reduces the current consumption of the device. To enter power-down mode, the EN pin should be driven low. In this mode, the device consumes only 10 μA of current, making it suitable for battery-powered applications.