Part Details for AD812ARZ-REEL by Analog Devices Inc
Results Overview of AD812ARZ-REEL by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD812ARZ-REEL Information
AD812ARZ-REEL by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for AD812ARZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD812ARZ-REELCT-ND
|
DigiKey | IC AMP CURRENT FEEDBACK 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5000 In Stock |
|
$5.7750 / $12.4300 | Buy Now |
DISTI #
584-AD812ARZ-R
|
Mouser Electronics | Video Amplifiers DUAL LO PWR I-FDBK OP AMP RoHS: Compliant | 0 |
|
$5.7700 | Order Now |
|
Analog Devices Inc | DUAL LO PWR I-FDBK OP AMP Min Qty: 2500 Package Multiple: 2500 | 7500 |
|
$4.2600 / $11.8900 | Buy Now |
DISTI #
48809029
|
Verical | Video Amp Dual 145MHz ±18V 36V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 5000 |
|
$5.7143 | Buy Now |
|
Win Source Electronics | IC OPAMP DUAL CURR-FDBK 8-SOIC | 6290 |
|
$8.6625 / $11.1891 | Buy Now |
Part Details for AD812ARZ-REEL
AD812ARZ-REEL CAD Models
AD812ARZ-REEL Part Data Attributes
|
AD812ARZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD812ARZ-REEL
Analog Devices Inc
Dual, Current Feedback Low Power Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 58 dB | |
Input Offset Voltage-Max | 12000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -9 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 425 V/us | |
Supply Voltage Limit-Max | 9 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
AD812ARZ-REEL Frequently Asked Questions (FAQ)
-
A good PCB layout for the AD812ARZ-REEL involves keeping the input and output traces short and away from each other, using a solid ground plane, and decoupling the power supply pins with capacitors. A 4-layer PCB with a dedicated analog ground plane is recommended.
-
The AD812ARZ-REEL is specified to operate from -40°C to +125°C. Ensure that the device is properly heatsinked, and the ambient temperature is within the specified range. Also, consider the power dissipation and thermal resistance of the device when designing the system.
-
The recommended input common-mode voltage range for the AD812ARZ-REEL is from -2V to +2V, with an absolute maximum rating of -5V to +5V. Operating outside this range may affect the device's performance and reliability.
-
Yes, the AD812ARZ-REEL can be used in a single-supply configuration. However, the input common-mode voltage range and output voltage swing will be limited. Consult the datasheet and application notes for more information on single-supply operation.
-
To reduce noise and EMI, use proper shielding, grounding, and layout techniques. Use a low-pass filter at the input, and consider adding a ferrite bead or common-mode choke to the power supply lines. Also, ensure that the device is properly decoupled and bypassed.